Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Elantec EL8300IU

Operational Amplifier, 3 Func, 5000uV Offset-Max, BIPolar, PDSO16
$ 1.538
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Elantec EL8300IU.

IHS

Datasheet14 pages23 years ago
Datasheet14 pages23 years ago

Sierra IC

Integrated Device Technology

Renesas

Inventory History

3 month trend:
+0.00%

CAD Models

Download Elantec EL8300IU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.538
$ 4.15
$ 4.15
Stock
284,792
196,567
196,567
Authorized Distributors
3
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
16
16
16
Number of Circuits
3
3
3
Slew Rate
160 V/µs
160 V/µs
160 V/µs
Gain Bandwidth Product
100 MHz
100 MHz
100 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
2 mA
2 mA
2 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2003-09-17
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2009-09-06
LTD Date2010-03-06

Related Parts

Rail-to-Rail, 3V~3.6V, 200MHz, QSOP-16, SMD, Adhesive Mount, 4.9mm × 3.9mm × 1.4mm
Video Amplifier, 3 Channel(s), 1 Func, BICMOS, PDSO16
Analog DevicesAD8604ARQZ
Precision CMOS, Single-Supply, Rail-to-Rail, Input/Output Wideband Operational Amplifiers
Analog DevicesADA4420-6ARQZ-R7
IC VIDEO FILTER 16QSOP Video Filter IC Serial NTSC 16-QSOP Package
Analog DevicesMAX9541AEE+
AUTOMOTIVE Surface Mount Quad BICMOS Video Amp 667mW 3.6V 21mA 1.75mm
Analog DevicesMAX9505EEE+
INDUSTRIAL Surface Mount BICMOS GULL WING Video Amp 1.349W 3V 12mA 4.89mm

Descriptions

Descriptions of Elantec EL8300IU provided by its distributors.

Operational Amplifier, 3 Func, 5000uV Offset-Max, BIPolar, PDSO16
200MHz Rail-to-Rail Amplifier
IC OPAMP VFB 100MHZ RRO 16QSOP
IC OPAMP GP 3 CIRCUIT 16QSOP
IC OP AMP 3CH 16-QSOP
IC VOLTAGE FEEDBACK 3CIRC 16QSOP
VIDEO AMPLIFIER

Manufacturer Aliases

Elantec has several brands around the world that distributors may use as alternate names. Elantec may also be known as the following names:

  • ELA
  • ELANTECH
  • Elantec Semiconductor
  • ELNTEC
  • ELNETEC
  • ELANTEC INTERSIL
  • Elantec Inc
  • ELANTEC SEMICONDUCTOR INC
  • Elantec Semiconductor Inc/Intersil
  • Elantec Semiconducto
  • ELN
  • ELC
  • ELANTEC SEMI
  • Intersil Elantec