What’s new: Find the right parts faster with our redesigned experience

Learn more

Elantec EL7202CS

BUFFER/INVERTER MOSFET DRIVER / Low-Side Gate Driver IC Non-Inverting 8-SOIC

$ 5.263
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Elantec EL7202CS.

IHS

Datasheet9 pages23 years ago
Datasheet9 pages23 years ago
Datasheet7 pages24 years ago

Verical

Augswan

iiiC

Newark

Inventory History

3 month trend:
-0.57%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2012-02-24
LTD Date2012-08-22

Related Parts

TTL input, dual non-inverting output, peak 5A sink, 5A source current Low-Side Gate Driver
CMOS input, dual non-inverting output, peak 5A sink, 5A source current Low-Side Gate Driver
FAN3225 Series Dual 18 V 4 A High Speed Low Side Gate Driver - SOIC-8
MicrochipMCP14E4T-E/SN
Tape & Reel (TR) MCP14E4 Low-Side 2008 gate driver 15ns -40C~150C TJ 4A 4A 665mW
MicrochipMIC4224YM
MIC4224 Series 18 V 4 A SMT Dual High Speed Low Side Driver - SOIC-8
MicrochipMIC4223YM
IC GATE DRVR LOW-SIDE 8SOIC / Low-Side Gate Driver IC Inverting 8-SOIC

Descriptions

Descriptions of Elantec EL7202CS provided by its distributors.

BUFFER/INVERTER MOSFET DRIVER / Low-Side Gate Driver IC Non-Inverting 8-SOIC
GULL WING RoHS Compliant Discontinued Tin/Lead (Sn/Pb) IC Gate Driver 3.9116mm 15V 570mW 4A
Low Side MOSFET 2A 4.5V~15V 2A SOIC-8 Gate Drive ICs ROHS
7.5ns 2 4.5V 15V 800mV,2.4V Non-Inverting MOSFET,NChannel,PChannel 10ns Low voltage side 2A,2A SOIC-8 SMD mount 4.9022mm*3.9116mm*1.7272mm
MOSFET Driver IC; MOSFET Driver Type:Dual Drivers, Non-Inverting; Peak Output High Current, Ioh:2A; Rise Time:10ns; Fall Time:13ns; Load Capacitance:1000pF; Package/Case:8-SOIC; Number of Drivers:2; Supply Voltage Max:15V RoHS Compliant: No

Manufacturer Aliases

Elantec has several brands around the world that distributors may use as alternate names. Elantec may also be known as the following names:

  • ELA
  • ELANTECH
  • Elantec Semiconductor
  • ELNTEC
  • ELNETEC
  • ELANTEC INTERSIL
  • Elantec Inc
  • ELANTEC SEMICONDUCTOR INC
  • Elantec Semiconductor Inc/Intersil
  • Elantec Semiconducto
  • ELN
  • ELC
  • ELANTEC SEMI
  • Intersil Elantec

Part Number Aliases

This part may be known by these alternate part numbers:

  • EL7202CS.