Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Elantec EL1503ACM

Non-RoHS Compliant DIFFERENTIAL GULL WING BIPOLAR (Type) 85C +-12V 12.802mm 0.000008A
$ 2.713
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Elantec EL1503ACM.

IHS

Datasheet17 pages23 years ago
Datasheet17 pages23 years ago
Datasheet2 pages24 years ago

Newark

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Elantec EL1503ACM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.713
$ 2.238
$ 2.238
Stock
341,949
310,812
310,812
Authorized Distributors
3
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
-
-
-
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-02-14
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2002-12-14
LTD Date2003-06-13

Descriptions

Descriptions of Elantec EL1503ACM provided by its distributors.

Non-RoHS Compliant DIFFERENTIAL GULL WING BIPOLAR (Type) 85C +-12V 12.802mm 0.000008A
SOIC-20 Interface - Specialized ROHS
Line Driver, 2 Func, 2 Driver, BIPolar, PDSO20
IC TRANSCEIVER FULL 2/0 20SOIC
Line Driver IC; Driver Type:Differential Line; Package/Case:20-SOIC; Leaded Process Compatible:No; No. of Drivers:1; Output Current:450mA; Peak Reflow Compatible (260 C):No; Supply Voltage:5V; Supply Voltage Max:13.2V RoHS Compliant: No

Manufacturer Aliases

Elantec has several brands around the world that distributors may use as alternate names. Elantec may also be known as the following names:

  • ELA
  • ELANTECH
  • Elantec Semiconductor
  • ELNTEC
  • ELNETEC
  • ELANTEC INTERSIL
  • Elantec Inc
  • ELANTEC SEMICONDUCTOR INC
  • Elantec Semiconductor Inc/Intersil
  • Elantec Semiconducto
  • ELN
  • ELC
  • ELANTEC SEMI
  • Intersil Elantec