Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EHC MS91528-2F2B

Knob, Inst, Control, Military, Round, W Arrow on Dial, Dia .9IN, Hole Size .25IN
$ 8.95
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EHC MS91528-2F2B.

Farnell

Datasheet1 page20 years ago

Inventory History

3 month trend:
-36.07%

Related Parts

APEMU482
ACCESSORY, PUSHBUTTON CAP, USE WITH 8000 SERIES, 9000 SERIES
C&K Components785A02000
ACCESSORY, CAP, PUSHBUTTON, ROUND, BLACK, EP11,EP12 SERIES, 5.08MM DIA X 3.94MM H
C&K Components775A02263
Switch Access Rocker Switch Rocker
C&K Components615602263
Switch Access Rectangular Frame Push Button Switch
APEMU272
Switch Hardware Rohs Compliant: Yes |APEM Inc. U272
Switch Access Barrier Push Button Switch

Descriptions

Descriptions of EHC MS91528-2F2B provided by its distributors.

KNOB, INST, CONTROL, MILITARY, ROUND, W ARROW ON DIAL, DIA .9IN, HOLE SIZE .25IN
Access Knob 15 Inch Dial W/Arrow Matte Black Sh 25 Round 90 Dia 101 Ht
ROUND SKIRTED KNOB W/ ARROW IND, 6.35MM; Shaft Type:Round Shaft; Shaft Diameter:6.35mm; Knob Material:Plastic; Knob / Dial Style:Round Skirted with Indicator Arrow; Knob Diameter:22.86mm; Product Range:-; Body Material:P
Round Skirted Knob W/ Arrow Ind, 6.35Mm; Selector, Tipo:Round Skirted With Indicator Arrow; Diámetro Del Eje:6.35Mm; Diámetro Botón:22.86Mm; Tipo De Eje:Round; Material, Botón:Plastic; Color:Black; Knob Dia - Imperial:0.9" |Ehc (Electronic Hardware) MS91528-2F2B

Manufacturer Aliases

EHC has several brands around the world that distributors may use as alternate names. EHC may also be known as the following names:

  • ELECTRONIC HARDWARE
  • ELECTRONIC HARDWARE CORP
  • EHC (ELECTRONIC HARDWARE)
  • EHC (ELECTRONIC HARDWARE CORP)
  • Electronic Hardware Corporation (EHC)
  • ELECTRONIC HARDWARE CO
  • ELECTRONIC HARDWARE CORPORATION
  • ALL ELECT HARDWARE
  • EHC KNOBS