Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EHC MS91528-1P2B

MS91528-1P2B, Pointer knob, black matte finish, ¼ inch round shaft. MS91528-1P2B
$ 8.88
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EHC MS91528-1P2B.

RS (Formerly Allied Electronics)

Datasheet5 pages20 years ago

Peerless Electronics

Inventory History

3 month trend:
-40.18%

Related Parts

APEMU482
ACCESSORY, PUSHBUTTON CAP, USE WITH 8000 SERIES, 9000 SERIES
C&K Components785A02000
ACCESSORY, CAP, PUSHBUTTON, ROUND, BLACK, EP11,EP12 SERIES, 5.08MM DIA X 3.94MM H
C&K Components775A02263
Switch Access Rocker Switch Rocker
C&K Components615602263
Switch Access Rectangular Frame Push Button Switch
APEMU272
Snap-on lever cap, cylindrical, Ø 3.5 mm, (H) 11 mm, black, for toggle switch, U272
Omron Automation A22Z-3443B-3 A22N Small Legend Plates, White text on Black background, START

Descriptions

Descriptions of EHC MS91528-1P2B provided by its distributors.

MS91528-1P2B, Pointer knob, black matte finish, ¼ inch round shaft. MS91528-1P2B
POINTER BAR KNOB, 6.35MM; Shaft Type:Round Shaft; Shaft Diameter:6.35mm; Knob Material:Plastic; Knob / Dial Style:Pointer Bar; Knob Diameter:-; Product Range:-; Body Material:Plastic; Shaft Size:1/4 (6.35) in. (mm) 98B98
Pointer Bar Knob, 6.35Mm; Selector, Tipo:Pointer Bar; Diámetro Del Eje:6.35Mm; Diámetro Botón:-; Tipo De Eje:Round; Material, Botón:Plastic; Material Del Cuerpo:Plastic; Shaft Size:1/4 (6.35) In. (Mm) |Ehc (Electronic Hardware) MS91528-1P2B

Manufacturer Aliases

EHC has several brands around the world that distributors may use as alternate names. EHC may also be known as the following names:

  • ELECTRONIC HARDWARE
  • ELECTRONIC HARDWARE CORP
  • EHC (ELECTRONIC HARDWARE)
  • EHC (ELECTRONIC HARDWARE CORP)
  • Electronic Hardware Corporation (EHC)
  • ELECTRONIC HARDWARE CO
  • ELECTRONIC HARDWARE CORPORATION
  • ALL ELECT HARDWARE
  • EHC KNOBS