Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EHC MS91528-1F2B

MS91528-1F2B, 1/4 inch round dial knob with arrow. Black matte finish. .70 diameter
$ 8.259
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EHC MS91528-1F2B.

Peerless Electronics

Datasheet1 page20 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+13.03%

Related Parts

NKK SwitchesAT402A
Toggle Switch Boot 0.91 in. H x 0.31 in. I.D 12 mm Bushing Mounting Silicone Rubber Black
APEMU482
ACCESSORY, PUSHBUTTON CAP, USE WITH 8000 SERIES, 9000 SERIES
C&K Components785A02000
ACCESSORY, CAP, PUSHBUTTON, ROUND, BLACK, EP11,EP12 SERIES, 5.08MM DIA X 3.94MM H
C&K Components775A02263
Switch Access Rocker Switch Rocker
C&K Components615602263
Switch Access Rectangular Frame Push Button Switch
APEMU272
Switch Hardware Rohs Compliant: Yes |APEM Inc. U272

Descriptions

Descriptions of EHC MS91528-1F2B provided by its distributors.

MS91528-1F2B, 1/4 inch round dial knob with arrow. Black matte finish. .70 diameter
Access Knob 115 Inch Dial W/Arrow Matte Black Sh 25 Round 70 In Dia 782 Ht
KNOB, INST, CONTROL, MIL, ROUND, DIAL W ARROW, GLOSS, DIA .7IN, HOLE SIZE .25IN
SWITCH KNOB, ROUND; Shaft Type: Round Shaft; Shaft Diameter: 6.35mm; Knob Material: Plastic; Knob / Dial Style: Round Skirted with Indictor Arrow; Knob Diameter: 17.78mm; Product Range: -; SVHC: No SVHC (27-Jun-2018); Colour: Bl
Round Skirted Knob W/ Arrow Ind, 6.35Mm; Selector, Tipo:Round Skirted With Indicator Arrow; Diámetro Del Eje:6.35Mm; Diámetro Botón:17.78Mm; Tipo De Eje:Round; Material, Botón:Plastic; Color:Black; Knob Dia - Imperial:0.7" |Ehc (Electronic Hardware) MS91528-1F2B

Manufacturer Aliases

EHC has several brands around the world that distributors may use as alternate names. EHC may also be known as the following names:

  • ELECTRONIC HARDWARE
  • ELECTRONIC HARDWARE CORP
  • EHC (ELECTRONIC HARDWARE)
  • EHC (ELECTRONIC HARDWARE CORP)
  • Electronic Hardware Corporation (EHC)
  • ELECTRONIC HARDWARE CO
  • ELECTRONIC HARDWARE CORPORATION
  • ALL ELECT HARDWARE
  • EHC KNOBS

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS91528-1F2B.