Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EHC MS91528-1B2B

Knob, Instrument, Control, Military, Bar W Dial, Dia .7IN, Hole Size .25IN

$ 22.63
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EHC MS91528-1B2B.

RS (Formerly Allied Electronics)

Datasheet2 pages20 years ago

Inventory History

3 month trend:
-14.74%

Descriptions

Descriptions of EHC MS91528-1B2B provided by its distributors.

KNOB, INSTRUMENT, CONTROL, MILITARY, BAR W DIAL, DIA .7IN, HOLE SIZE .25IN
POINTER BAR SKIRTED KNOB, 6.35MM; Shaft Type:Round Shaft; Shaft Diameter:6.35mm; Knob Material:Plastic; Knob / Dial Style:Pointer Bar Skirted; Knob Diameter:17.78mm; Product Range:-; Body Material:Plastic; Colour:Black 9
Pointer Bar Skirted Knob, 6.35Mm; Selector, Tipo:Pointer Bar Skirted; Diámetro Del Eje:6.35Mm; Diámetro Botón:17.78Mm; Tipo De Eje:Round; Material, Botón:Plastic; Color:Black; Knob Dia - Imperial:.700"; Knob Dia - Metric:17.78Mm |Ehc (Electronic Hardware) MS91528-1B2B

Manufacturer Aliases

EHC has several brands around the world that distributors may use as alternate names. EHC may also be known as the following names:

  • ELECTRONIC HARDWARE
  • ELECTRONIC HARDWARE CORP
  • EHC (ELECTRONIC HARDWARE)
  • EHC (ELECTRONIC HARDWARE CORP)
  • Electronic Hardware Corporation (EHC)
  • ELECTRONIC HARDWARE CO
  • ELECTRONIC HARDWARE CORPORATION
  • ALL ELECT HARDWARE
  • EHC KNOBS