Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EHC MS91528-0F1B

Access Knob 9 Inch Dial W/Arrow Matte Black Shaft Hole 125 50 In Dia 655 Ht
$ 26.76
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EHC MS91528-0F1B.

RS (Formerly Allied Electronics)

Datasheet1 page20 years ago

Inventory History

3 month trend:
-4.34%

Related Parts

APEMU482
ACCESSORY, PUSHBUTTON CAP, USE WITH 8000 SERIES, 9000 SERIES
C&K Components785A02000
ACCESSORY, CAP, PUSHBUTTON, ROUND, BLACK, EP11,EP12 SERIES, 5.08MM DIA X 3.94MM H
C&K Components775A02263
Switch Access Rocker Switch Rocker
C&K Components615602263
Switch Access Rectangular Frame Push Button Switch
APEMU272
Snap-on lever cap, cylindrical, Ø 3.5 mm, (H) 11 mm, black, for toggle switch, U272
Switch Access Barrier Push Button Switch

Descriptions

Descriptions of EHC MS91528-0F1B provided by its distributors.

Access Knob 9 Inch Dial W/Arrow Matte Black Shaft Hole 125 50 In Dia 655 Ht
KNOB, INST, CONTROL, MIL, ROUND, W ARROW ON DIAL, DIA .5IN, HOLE SIZE .125IN
ROUND SKIRTED KNOB W/ ARROW IND, 3.175MM; Shaft Type:Round Shaft; Shaft Diameter:3.175mm; Knob Material:Plastic; Knob / Dial Style:Round Knurled with Indicator Arrow; Knob Diameter:12.7mm; Product Range:-; Body Material:
Round Skirted Knob W/ Arrow Ind, 3.175Mm; Selector, Tipo:Round Knurled With Indicator Arrow; Diámetro Del Eje:3.175Mm; Diámetro Botón:12.7Mm; Tipo De Eje:Round; Material, Botón:Plastic; Material Del Cuerpo:Plastic |Ehc (Electronic Hardware) MS91528-0F1B

Manufacturer Aliases

EHC has several brands around the world that distributors may use as alternate names. EHC may also be known as the following names:

  • ELECTRONIC HARDWARE
  • ELECTRONIC HARDWARE CORP
  • EHC (ELECTRONIC HARDWARE)
  • EHC (ELECTRONIC HARDWARE CORP)
  • Electronic Hardware Corporation (EHC)
  • ELECTRONIC HARDWARE CO
  • ELECTRONIC HARDWARE CORPORATION
  • ALL ELECT HARDWARE
  • EHC KNOBS