What’s new: Find the right parts faster with our redesigned experience

Learn more

EDAC 621-009-260-043

D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug
$ 1.562
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 621-009-260-043.

IHS

Datasheet2 pages5 years ago

Upverter

Electro Sonic

Master Electronics

Future Electronics

Inventory History

3 month trend:
-0.48%

CAD Models

Download EDAC 621-009-260-043 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol Communications SolutionsG17S0910110EU
Conn D-Subminiature PIN 9 POS 1.38mm Solder Pot ST Panel Mount 9 Terminal 1 Port
TE Connectivity1-1634580-2
D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug
Conn D-Sub M 9 POS 1.37mm Solder ST Thru-Hole 9 Terminal 1 Port Tray
AmphenolL717SDE09P
CONN D-SUB PLUG 9POS SLDR CUP / 9 Position D-Sub Plug, Male Pins Connector
Conn D-Sub M 9 POS 1.38mm Solder Cup ST Panel Mount 9 Terminal 1 Port Container
9 Position Male Nickel Shell Vertical Through-Hole 0.238 4-40 Clinch Nut D-Sub

Descriptions

Descriptions of EDAC 621-009-260-043 provided by its distributors.

D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug
Conn D-Sub PIN 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port
D Sub Conn, R/A Plug, 9Pos, De, Solder; D Sub Connector Type:Standard; Gender:Plug; Product Range:621 Series; No. Of Contacts:9Contacts; D Sub Shell Size:De; Contact Termination Type:Solder; Contact Material:Copper Alloy Rohs Compliant: Yes |Edac 621-009-260-043
621 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .318 footprint with power contact the insulator is standard. The board mounting features are 4 prong boardlocks the flange is mounte

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics