Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EDAC 516-290-541

EDAC D-SubConnector, 516series, Mother seat, vertical subject

$ 0.456
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 516-290-541.

IHS

Datasheet3 pages5 years ago

Electro Sonic

Master Electronics

Farnell

Future Electronics

Inventory History

3 month trend:
-10.64%

Supply Chain

Introduction Date2010-11-16
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Molex Gold plated crimping terminal Female terminal, Mini-Fitseries, maximum0.35mm², min0.08mm²
TE Connectivity350628-5
Connector Accessory, 0.05in Min Cable Dia, 0.11in Max Cable Dia, Contact, Brass
TE Connectivity1-583616-0
Connector Accessory, 0.035in Min Cable Dia, 0.055in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity583853-8
Connector Accessory, 0.048in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity / AMP583853-4
Connector Accessory, 0.048in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity / AMP583853-5
Connector Accessory, 0.048in Min Cable Dia, 0.06in Max Cable Dia, Phosphor Bronze

Descriptions

Descriptions of EDAC 516-290-541 provided by its distributors.

EDAC D-SubConnector, 516series, Mother seat, vertical subject
CONTACT, WIRE WRAP, PHOSPHOR BRONZE; Series:516; Contact Plating:Gold; Contact Material:Phosphor Bronze; Contact Termination:Wire Wrap; Connector Type:Contact, Wire Wrap; Connector Type:Contact; Current Rating:8.5A
CONTACT, MINIWRAP, PK100; Product Range: 516 Series; Contact Plating: Gold Plated Contacts; Contact Material: Phosphor Bronze; Contact Gender: -; Contact Termination Type: Wire Wrap; Wire Size AWG Min: -; Wire Size AWG Max: -;
Contact, Wire Wrap, Phosphor Bronze; Rango De Producto:Serie 516; Contacto, Chapado:Dorado; Contacto, Material:Fosfuro De Bronce; Contacto, Género:-; Tipo De Terminación Del Contacto:Enrollado; Tamaño De Cable Awg Mín.:- |Edac 516-290-541

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics