Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EDAC 516-290-500

EDAC Solder pad, Gold over Nickel Plated, Phosphor bronze contact core

$ 0.373
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 516-290-500.

IHS

Datasheet3 pages5 years ago

Electro Sonic

Master Electronics

TME

Amar Radio Corporation

Inventory History

3 month trend:
-23.99%

Supply Chain

Introduction Date2010-11-16
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Molex Gold plated crimping terminal Female terminal, Mini-Fitseries, maximum0.35mm², min0.08mm²
TE Connectivity350628-5
Connector Accessory, 0.05in Min Cable Dia, 0.11in Max Cable Dia, Contact, Brass
TE Connectivity1-583616-0
Connector Accessory, 0.035in Min Cable Dia, 0.055in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity583853-8
Connector Accessory, 0.048in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity / AMP583853-5
Connector Accessory, 0.048in Min Cable Dia, 0.06in Max Cable Dia, Phosphor Bronze
TE Connectivity / AMP583853-4
Connector Accessory, 0.048in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of EDAC 516-290-500 provided by its distributors.

EDAC Solder pad, Gold over Nickel Plated, Phosphor bronze contact core
Contact SKT Solder Lug ST Cable Mount 18-28AWG
516 Series 28-18 AWG Solder Termination Contact
Rack and Panel Connectors CONTACT SOLDER EYELET
Connector Accessory, Contact, Copper Alloy
Conn Contact PL 1 POS Solder ST
CONTACT RACK & PANEL SOLDER EYE
CONTACT NON-GEND SGNL 18-28AWG
CONTACT, SOLDER, PHOSPHOR BRONZE; Product Range: 516 Series; Contact Plating: Gold Plated Contacts; Contact Material: Phosphor Bronze; Contact Gender: -; Contact Termination Type: Solder; Wire Size AWG Min 24T2120

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics