Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EDAC 345-050-500-202

Conn Card Edge SKT 50 POS 2.54mm Solder Lug ST Panel Mount
$ 14.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 345-050-500-202.

IHS

Datasheet3 pages6 years ago

Master Electronics

Electro Sonic

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-04-10
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

SullinsEBC25DREH
Card Edge Connector, 50 Contact(s), 2 Row(s), 0.1 inch Pitch, Hole .125-.137
341 SERIES .100 2.54MM CONTACT CARD EDGE CONNECTOR
Card Edge Conn, Dual Side, 50Pos, Th; Ca |Edac 395-050-520-202
Conn Card Edge SKT 50 POS 2.54mm Solder ST Thru-Hole
TE Connectivity5532600-2
Conn Power Card Edge SKT 50 POS 2.54mm Solder RA Thru-Hole Tray
TE Connectivity1-5530841-1
Card Edge Connector, 100 Contact(s), 2 Row(s), Female, Straight, Solder Terminal

Descriptions

Descriptions of EDAC 345-050-500-202 provided by its distributors.

Conn Card Edge SKT 50 POS 2.54mm Solder Lug ST Panel Mount
Card Edge Connector, 50 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Wire Terminal, Hole 0.128, Green Insulator
345 SERIES (.100 (2.54MM) CON .100 (2.54MM) PITCH CARD ED
CONN EDGE DUAL FMALE 50POS 0.100
Card Edge Conn, Dual Side, 50Pos, Lug; Card Edge Connector Type:Dual Side; Card Thickness:1.57Mm; No. Of Contacts:50 Contacts; Connector Mounting:Panel Mount; Connector Body Orientation:Straight; Contact Termination Type:Solder Lug Rohs Compliant: Yes |Edac 345-050-500-202
Gender = Socket / Contacts = 50 / Contact Position = Top / Rows = 2 / Mounting Type = Through Hole / Termination Type = Solder Terminal / PCB Pitch mm = 2.54 / Orientation = Straight / Contact Material = Copper Alloy / Contact Plating = Gold / Current Rating A = 3 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics