Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EDAC 395-050-520-201

Conn Card Edge SKT 50 POS 2.54mm Solder ST Thru-Hole
$ 7.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 395-050-520-201.

IHS

Datasheet3 pages6 years ago

Master Electronics

Farnell

Electro Sonic

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download EDAC 395-050-520-201 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-04-10
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Card Edge Connector SKT 50 POS 2.54mm Solder Straight Thru-Hole
TE Connectivity1-5530843-6
Conn Power Card Edge SKT 50 POS 2.54mm Solder ST Thru-Hole Box
TE Connectivity / AMP6364666-2
Card Edge Connector, 49 Contact(s), Female, Straight, Solder Terminal, Black Insulator, Receptacle
TE Connectivity5-530843-5
25 CONTACT(S), FEMALE, STRAIGHT SINGLE PART CARD EDGE CONN, SOLDER
TE Connectivity530843-5
Conn Card Edge SKT 120 POS 2.54mm Solder ST Thru-Hole
EDAC 345-050-520-202 50 Way Card Edge Connector 0.100" Row 0.200" with Lugs

Descriptions

Descriptions of EDAC 395-050-520-201 provided by its distributors.

Conn Card Edge SKT 50 POS 2.54mm Solder ST Thru-Hole
Card Edge Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
CARD EDGE, RECEPTACLE, 50 CONTACTS; Conn; CARD EDGE, RECEPTACLE, 50 CONTACTS; Connector Type:Card Edge; Row Pitch:5.08mm; Pitch Spacing:2.54mm; No. of Contacts:50; Gender:Receptacle; Contact Termination:Through Hole Vertical; No. of Rows:2; Contact Plating:Gold
Gender = Socket / Contacts = 50 / Contact Position = Top / Rows = 2 / Mounting Type = Through Hole / Termination Type = Solder Terminal / PCB Pitch mm = 2.54 / Orientation = Straight / Contact Material = Copper Alloy / Contact Plating = Gold / Current Rating A = 3 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics