EDAC 307-020-520-201

Card Edge Connector SKT 20 Pos 3.96mm Solder Straight Thru-Hole
$ 4.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 307-020-520-201.

IHS

Datasheet3 pages6 years ago

Master Electronics

Electro Sonic

Farnell

Future Electronics

Inventory History

3 month trend:
-40.26%

CAD Models

Download EDAC 307-020-520-201 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Card Edge Connector SKT 20 POS 3.96mm Solder Straight Thru-Hole
Conn Card Edge SKT 20 POS 3.96mm Solder ST Thru-Hole
Conn Card Edge SKT 20 POS 3.96mm Solder ST Thru-Hole
SullinsEBM10DRTH
Card Edge Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Hole .115-.125, Blue Insulator
SullinsEBM10DRXH
CONN EDGE DUAL FMALE 20POS 0.156 / Conn Card Edge F 20 POS 3.96mm Solder ST Thru-Hole
SullinsEBM10DSXH
Card Edge Connector, 20 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Locking

Descriptions

Descriptions of EDAC 307-020-520-201 provided by its distributors.

Card Edge Connector SKT 20 Pos 3.96mm Solder Straight Thru-Hole
307 Series Board to Board Receptacle 0.156 in Through Hole Card Edge Connector
Card Edge Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Green Insulator
307 Series (.156 (3.96mm) contact spacing) Card Edge Connector with 20 P.C Tail type contacts with gold plating on the contact area. The tails are .046 x .013 (1.17mm x 0.33mm) thick and .213 (5.41mm) long in a Double Row formation reading both s
CARD EDGE, RECEPTACLE, 20 CONTACTS; Conn; CARD EDGE, RECEPTACLE, 20 CONTACTS; Connector Type:Card Edge; Row Pitch:5.08mm; Pitch Spacing:3.96mm; No. of Contacts:20; Gender:Receptacle; Contact Termination:Through Hole Vertical; No. of Rows:2; Contact Plating:Gold

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics