Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EDAC 305-020-520-202

Conn Card Edge SKT 20 POS 3.96mm Solder ST Thru-Hole
$ 4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 305-020-520-202.

IHS

Datasheet3 pages6 years ago

element14 APAC

Electro Sonic

Master Electronics

DigiKey

Inventory History

3 month trend:
-92.21%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Card Edge Connector SKT 20 POS 3.96mm Solder Straight Thru-Hole
Conn Card Edge Dual Side 20 Pos 1.57Mm; |Edac 307-020-520-202
Conn Card Edge SKT 20 POS 3.96mm Solder ST Thru-Hole
SullinsEBM10DRTH
Card Edge Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Hole .115-.125, Blue Insulator
SullinsEBM10DSXH
Card Edge Connector, 20 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Locking
SullinsEBM10DRXH
CONN EDGE DUAL FMALE 20POS 0.156 / Conn Card Edge F 20 POS 3.96mm Solder ST Thru-Hole

Descriptions

Descriptions of EDAC 305-020-520-202 provided by its distributors.

Conn Card Edge SKT 20 POS 3.96mm Solder ST Thru-Hole
Card Edge Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Hole .128, Green Insulator
Card Edge Conn, Dual Side, 20Pos, Th; Card Edge Connector Type:Dual Side; Card Thickness:1.57Mm; No. Of Contacts:20 Contacts; Connector Mounting:Through Hole Mount; Connector Body Orientation:Straight; Contact Termination Type:Solderrohs Compliant: Yes |Edac 305-020-520-202
305 Series (.156 (3.96mm) contact spacing) Card Edge Connector with 20 P.C Tail type contacts. The tails are .046 x .013 (1.17mm x 0.33mm) and .213 (5.41mm) long in a Dual Row formation. The insulator is Green in color with a .295 (7.49mm) deep
Gender = Socket / Contacts = 20 / Contact Position = Top / Rows = 2 / Mounting Type = Through Hole / Termination Type = Solder Terminal / PCB Pitch mm = 3.96 / Orientation = Straight / Contact Material = Copper Alloy / Contact Plating = Gold / Current Rating A = 5 / Voltage Rating kV = 1.8 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics