Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EDAC 305-072-520-202

305 Series Dual Row Card Edge Connector with 72 P.C Tail type contacts
$ 11.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 305-072-520-202.

IHS

Datasheet3 pages6 years ago

element14 APAC

Future Electronics

DigiKey

Inventory History

3 month trend:
-3.25%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-04-10
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Conn Card Edge SKT 72 POS 3.96mm Solder ST Thru-Hole
Conn, Card Edge, Single Side, 36 Pos; |Edac 306-036-521-102
CONN EDGE DUAL FMALE 72POS 0.156
SullinsEBM36DRXH
Conn Card Edge F 72 POS 3.96mm Solder ST Thru-Hole
SullinsEBM36DRAH
Card Edge Connector, 72 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Solder Terminal, Locking
SullinsEBM36DREH
Card Edge Connector, 72 Contact(s), 2 Row(s), Female, Straight, Solder Terminal

Descriptions

Descriptions of EDAC 305-072-520-202 provided by its distributors.

305 Series Dual Row Card Edge Connector with 72 P.C Tail type contacts
Conn Card Edge SKT 72 POS 3.96mm Solder ST Thru-Hole
CARD EDGE CONN, DUAL SIDE, 72POS, TH; Ca; CARD EDGE CONN, DUAL SIDE, 72POS, TH; Card Edge Connector Type: Dual Side; Card Thickness: 1.57mm; No. of Contacts: 72 Contacts; Connector Mounting: Through Hole Mount; Connector Bod
Card Edge Connector, 72 Contact(s), 2 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Hole .128, Green Insulator
305 Series (.156 (3.96mm) contact spacing) Card Edge Connector with 72 P.C Tail type contacts. The tails are .046 x .013 (1.17mm x 0.33mm) and .213 (5.41mm) long in a Dual Row formation. The insulator is Green in color with a .295 (7.49mm) deep

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics