What’s new: Find the right parts faster with our redesigned experience

Learn more

EBM-Papst W2S130-AA03-44

AC Fan Ball Bearing 230V 38W 60Hz 223.6CFM 53dB Flange Mount
$ 76.48

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst W2S130-AA03-44.

IHS

Datasheet1 page22 years ago

Master Electronics

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-14.68%

Related Parts

Fan, 172mm x 150mm x 51mm DP 230VAC 235CFM Terminal Connection Ball Bearing Black Finish
AC Fan Axial Ball Bearing 230V 160V to 260V 235CFM 52dB 172 X 51mm High Speed
Orion Fans OA172SAP-22-1TBXC AC Fan, 230V/50W, 300CFM, 172x150x51mm, OA172SAP-XC Series
AC Fans Tubeaxial Fan, 150x172x38mm, 230VAC, 230CFM, 28W, 57dBA, 3300RPM, Ball Bearing
AC Fan Ball Bearing 230V 16W 60Hz 175CFM 54dB Flange Mount
AK Series 2700/3100 RPM 172 x 150 x 51 mm 230 V 180/210 CFM Ball Bearing AC Fan

Descriptions

Descriptions of EBM-Papst W2S130-AA03-44 provided by its distributors.

AC Fan Ball Bearing 230V 38W 60Hz 223.6CFM 53dB Flange Mount
AC FAN, 230V, 150X55MM, ROUND, 223.6CFM, 38W, 53DBA, TERMINALS
AC Fan, Tubeaxial Construction, 230V, 38W
FAN, 150MM ROUND X 55MM 230VAC 225CF
ebm W2S130, 172 x 55mm, 230 V , 380m3/h, 3250rpm
AC Motorized Impellers Bckwrd Crvd Impllr 225mm
FAN AXIAL 150X55MM 230VAC TERM
FAN, 150X55MM, 230VAC; Supply Voltage: 230V; Current Type: AC; Fan Frame Size: 172mm; External Depth: 55mm; Noise Rating: 53dBA; Flow Rate - Imperial: 223.6cu.ft/min; Flow Rate - Metric: 6.33m³/min; Bearing Type: Ball; Power Con
Axial Fan, 150Mm, 230Vac; Rango De Producto:Serie W2S130; Tensión De Alimentación:230Vac; Tamaño Del Marco Del Ventilador:150Mm; Profundidad Externa:55Mm; Rango De Flujo - Imperial:225Cu.ft/Min; Rango De Flujo - Métrico:6.26M³/Min |Ebm-Papst W2S130-AA03-44

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • W2S130-AA03-44.
  • W2S130-AA03-44..