What’s new: Find the right parts faster with our redesigned experience

Learn more

ADDA AK1752HB-AT

AK Series 2700/3100 RPM 172 x 150 x 51 mm 230 V 180/210 CFM Ball Bearing AC Fan
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for ADDA AK1752HB-AT.

Future Electronics

Datasheet1 page0 years ago
Datasheet1 page0 years ago

Newark

element14

Inventory History

3 month trend:
+0.00%

Related Parts

Fan, 172mm x 150mm x 51mm DP 230VAC 235CFM Terminal Connection Ball Bearing Black Finish
AC Fan Axial Ball Bearing 230V 160V to 260V 235CFM 52dB 172 X 51mm High Speed
Orion Fans OA172SAP-22-1TBXC AC Fan, 230V/50W, 300CFM, 172x150x51mm, OA172SAP-XC Series
AC Fans Tubeaxial Fan, 150x172x38mm, 230VAC, 230CFM, 28W, 57dBA, 3300RPM, Ball Bearing
AC Fans Axial Fan, 150x55mm Round, 230VAC, 250.1CFM, 46W, 62dBA, 3050RPM, Ball Bearing
AC Fan Ball Bearing 230V 0.31A/0.25A 45W/39W 50Hz/60Hz 2800RPM/3250RPM Flange Mount

Descriptions

Descriptions of ADDA AK1752HB-AT provided by its distributors.

AK Series 2700/3100 RPM 172 x 150 x 51 mm 230 V 180/210 CFM Ball Bearing AC Fan
AXIAL FAN, 172MM, 240VAC, 130mA; Nominal; AXIAL FAN, 172MM, 240VAC, 130mA; Nominal Rated Voltage AC: 230V; Fan Frame Type: Rectangular with Rounded Ends; Fan Frame Size: 172mm; External Depth: 51mm; Bearing Type: Ball Bearing
Axial Fan, 172Mm, 240Vac, 130Ma; Rango De Producto:Serie Ak17251; Tensión De Alimentación:230Vac; Tamaño Del Marco Del Ventilador:172Mm; Profundidad Externa:51Mm; Rango De Flujo - Imperial:210Cu.ft/Min; Evaluación Del Ruido:65Dba |Adda AK1752HB-AT

Manufacturer Aliases

ADDA has several brands around the world that distributors may use as alternate names. ADDA may also be known as the following names:

  • ADDA CORPORATION
  • ADDA CORP
  • ADDA FANS
  • ADDA USA Inc
  • ADDAUSA
  • ADDA USA Corporation
  • ADDA FAN
  • ADDA INC