What’s new: Find the right parts faster with our redesigned experience

Learn more

EBM-Papst 8880N

ebm AC axial fan 8000 N, 80 x 80 x 38mm, 230 V ac, air flow volume30m³/h, speed1750rpm
$ 47.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 8880N.

Farnell

Datasheet4 pages9 years ago
Datasheet2 pages19 years ago

IHS

element14 APAC

Newark

Master Electronics

Inventory History

3 month trend:
-61.98%

Supply Chain

Country of OriginGermany
Introduction Date2006-02-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1590Y
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,3.672X3.622X1.654 IN, IP54,1590 SERIES
Hammond1590YBK
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,3.672X3.622X1.654 IN, IP54,1590 SERIES
Hammond1550Z104BK
Aluminum die cast enclosure, (L x W x H) 64 x 58 x 30 mm, black (RAL 9005), IP66, 1550Z104BK
Bud IndustriesCU-341-A
TBG-32611-W, Tablet Enclosure for 5.7-Inch Display with Gasket White (7.5 X 5.9 X 1.2 In)
Bud IndustriesAN-2851-AB
ENCLOSURE, FLANGED, ALUMINUM, DIECAST, BLACK, 2.52 X 2.28 X 1.38, AN-A SERIES
Bud IndustriesAN-1301-A
Bud Industries AN-1301-A Aluminum Enclosure, 2.5x2.3x1.4 in, AN-A Series

Descriptions

Descriptions of EBM-Papst 8880N provided by its distributors.

ebm AC axial fan 8000 N, 80 x 80 x 38mm, 230 V ac, air flow volume30m³/h, speed1750rpm
AC Fans Tubeaxial Fan, 80x80x38mm, 230VAC, 17.7CFM, 9W, 18dBA, 1750RPM, Sleeve Bearing
AC Fan Axial Sintec Bearing 230V 17.7CFM 18dB( 79.5 X 79.5 X 38mm)
AC Axial Fan, 230 V, Square, 80 mm, 38 mm, Sleeve Bearing, 17.7 CFM
EBM PAPST 8880NAxial Fan, Tubeaxial, Square, Sleeve, 8000N Series, 230 VAC, 80 mm, 38 mm, 17.7 cu.ft/min
Fan; AC; 230VAC; 80x80x38mm; 0.50m3/min; 18.0dB.
AC Fan, Axial Construction, 230V, 9W
Fan, 80Mm, 230Vac; |Ebm-Papst 8880N
FAN, 80mm, 230VAC; Supply Voltage:230V; Current Type:AC; Fan Frame Size:80mm; External Depth:38mm; Noise Rating:18dBA; Flow Rate
AC or DC Operation = AC / Bearing Type = Sleeve / Fan Speed min-1 = 1750 / Flow Rate m³/h = 30 / Width mm = 80 / Power Connection Type = 2-Pin Stranded Wire / Height mm = 80 / Nominal Voltage V = 230 / Noise Level dBA = 18 / Depth mm = 38

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8880 N