EBM-Papst 8500N

AC axial fan, 115 V, 80 x 80 x 38 mm, 61 m³/h, 34 dB, sintec slide bearing, ebm-papst, 8500 N
$ 35.535
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 8500N.

IHS

Datasheet1 page9 years ago
Datasheet1 page27 years ago

Agility

element14 APAC

Newark

Master Electronics

Inventory History

3 month trend:
-8.41%

Supply Chain

Country of OriginGermany
Introduction Date2006-02-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

EBM-Papst8500DP
AC Fan Sintec Bearing 115V 11W 60Hz 3200RPM 35.9CFM 34dB Flange Mount
EBM-Papst8500A
AC Fan Sintec-Sleeve Bearing 115V 11W 60Hz 34CFM 41dB Flange Mount
EBM-Papst8800N
AC Fan Sintec-Sleeve Bearing 115V 11W 60Hz 2500RPM 27.7CFM 28dB Flange Mount
AC Fan Axial Sleeve Bearing 115V 24CFM/31CFM 32dB/36.5dB 80 X 80 X 38mm High Speed
AC Fan Axial Ball Bearing 115V 100V to 125V 25CFM/30CFM 31.3dB/34.2dB 80 X 80 X 38mm High Speed
AC Fan Axial Ball Bearing 115V 100V to 125V 25CFM/30CFM 31.3dB/34.2dB 80 X 80 X 38mm High Speed

Descriptions

Descriptions of EBM-Papst 8500N provided by its distributors.

AC axial fan, 115 V, 80 x 80 x 38 mm, 61 m³/h, 34 dB, sintec slide bearing, ebm-papst, 8500 N
AC Fans Tubeaxial Fan, 80x80x38mm, 115VAC, 35.9CFM, 11W, 34dBA, 3200RPM, Sintec Bearing
ebm AC axial fan 8000 N, 80 x 80 x 38mm, 115 V ac, air flow volume61m³/h, speed3200rpm
AC Fan Axial Sintec-Sleeve Bearing 115V 35.9CFM 34dB 79.5 X 79.5 X 38mm
FAN, LOW NOISE, 80mm, 115VAC; Supply Voltage:115V; Current Type:AC; Fan Frame Size:80mm; External Depth:38mm; Noise Rating:34dBA; Flow Rate
Axial Fan Power consumption: 10.5 W Temperature range: -10 ... 70 °C Voltage: 115 VAC Weight: 490 g Bearing: Sleeve Bearing Fan type: Axial Fan Termination: Stranded Wire 2-Pin Connecting cable: 310 mm Power consumption max.: 10.5 W Rated voltage: 115 VAC Revolution speed: 3200 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8500 N
  • 8500N.
  • 8500N..