EBM-Papst 8500DP

AC Fan Sintec Bearing 115V 11W 60Hz 3200RPM 35.9CFM 34dB Flange Mount
$ 45.32
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 8500DP.

IHS

Datasheet1 page20 years ago

Farnell

Sager Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
-1.37%

Supply Chain

Country of OriginGermany
Introduction Date2006-02-21
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-09-13
LTD Date2023-09-13

Related Parts

EBM-Papst8500N
AC Fans Tubeaxial Fan, 80x80x38mm, 115VAC, 35.9CFM, 11W, 34dBA, 3200RPM, Sintec Bearing
EBM-Papst8500A
AC Fan Sintec-Sleeve Bearing 115V 11W 60Hz 34CFM 41dB Flange Mount
EBM-Papst3900M
AC Fan Sintec-Sleeve Bearing 115V 5W 60Hz 2600RPM 31.19CFM 34dB Flange Mount
AC Fan Axial Ball Bearing 115V 100V to 125V 25CFM/30CFM 31.3dB/34.2dB 80 X 80 X 38mm High Speed
AC Fan Axial Ball Bearing 115V 80V to 130V 35CFM 30dB 92 X 92 X 26mm High Speed
AC Fan Axial Ball Bearing 115V 100V to 125V 25CFM/30CFM 31.3dB/34.2dB 80 X 80 X 38mm High Speed

Descriptions

Descriptions of EBM-Papst 8500DP provided by its distributors.

AC Fan Sintec Bearing 115V 11W 60Hz 3200RPM 35.9CFM 34dB Flange Mount
AC Fans AC Tubeaxial Fan, 80x38mm, 115VAC, 36CFM, 11W, 34dBA, 3200RPM, Sleeve Bearing
AC or DC Operation = AC / Bearing Type = Sleeve / Fan Speed min-1 = 3200 / Flow Rate m³/h = 53 / Width mm = 80 / Power Connection Type = 2-Pin Stranded Wire / Height mm = 80 / Nominal Voltage V = 115 / Noise Level dBA = 34 / Depth mm = 38
Axial Fan, 80Mm, 115Vac; Rango De Producto:Serie 8000N; Tensión De Alimentación:115Vac; Tamaño Del Marco Del Ventilador:80Mm; Profundidad Externa:38Mm; Rango De Flujo - Imperial:36Cu.ft/Min; Rango De Flujo - Métrico:1.01M³/Min |Ebm-Papst 8500DP

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8500-DP