Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EBM-Papst 8414NMU

DC Fan Axial Ball Bearing 24V 18V to 28V 34.1CFM 27dB (80 X 80 X 25.4mm) Low Noise
$ 53.591
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 8414NMU.

Master Electronics

Datasheet1 page10 years ago
Datasheet1 page11 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-72.79%

Related Parts

EBM-Papst8414NM
DC Fan Axial Ball Bearing 24V 18V to 28V 34.1CFM 27dB 80 X 80 X 25.4mm Middle Speed
EBM-Papst8414NGM
DC Fan Axial Sintec-Sleeve Bearing 24V 18V to 28V 34.1CFM 26dB( 80 X 80 X 25.4mm) Middle Speed
DC Fan Vapo Bearing 24V 0.049A 1.2W 2600RPM 33CFM 28dB Flange Mount
DC Fan Axial Ball Bearing 24V 40CFM 35dB 80 X 80 X 25mm FG Signal/RD Signal/PWM
EBM-Papst3414NM
DC Fan Axial Ball Bearing 24V 18V to 28V 42.4CFM 28dB 92 X 92 X 25.4mm Middle Speed
80 mm x 80 mm x 25 mm Tube Axial Fan 24 VDC Ball Bearing 40.1CFM 33dBA 12" Wires Tach Output

Descriptions

Descriptions of EBM-Papst 8414NMU provided by its distributors.

DC Fan Axial Ball Bearing 24V 18V to 28V 34.1CFM 27dB (80 X 80 X 25.4mm) Low Noise
DC Fans Tubeaxial Fan, 80x80x25mm, 24VDC, 34.1CFM, 1.4W, 2600RPM, Ball Bearing, IP68
Dc Fan, Axial, 80Mm X 80Mm X 25Mm, 24V; Rango De Producto:Serie 8400Nu; Tensión De Alimentación:24Vdc; Tamaño Del Marco Del Ventilador:80Mm; Profundidad Externa:-; Rango De Flujo - Imperial:34.1Cu.ft/Min; Rango De Flujo - Métrico:- |Ebm-Papst 8414NMU
Current Rating Max. mA = 71 / Operating Voltage Max. V = 28 / Operating Voltage Min. V = 18 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 2600 / Flow Rate m³/h = 55 / Width mm = 80 / Power Connection Type = 2-Pin Stranded Wire / Current Rating Min. mA = 45 / Height mm = 80 / Nominal Voltage V = 24 / Noise Level dBA = 26 / Depth mm = 25.4

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8414 NMU