Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EBM-Papst 8312L

Dc Fans Dc Tubeaxial Fan, 80X80X32Mm, 12Vdc, 18.8Cfm, 1.2W, 24Dba, 2000Rpm, Ball Bearing
$ 35.44
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 8312L.

Farnell

Datasheet4 pages10 years ago
Datasheet1 page20 years ago

IHS

Burklin Elektronik

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-17.96%

Supply Chain

Country of OriginGermany
Introduction Date2003-05-20
Lifecycle StatusEOL (Last Updated: 6 months ago)
LTB Date2026-12-11

Related Parts

EBM-Papst8314L
DC Fan Axial Ball Bearing 24V 12V to 31.5V 18.8CFM 24dB( 80 X 80 X 32mm) Low Speed
EBM-Papst8412NLE
ebm DC axial fan 8400 N, 80 x 80 x 25mm, 12 V dc, air flow volume33m³/h, speed1500rpm
DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 23CFM 26dB 80 X 80 X 15mm Middle Speed
DC Fan Vapo Bearing 12V 0.066A 0.8W 2000RPM 23.7 CFM 22.1dBA Flange Mount
DC Fan Axial Ball Bearing 12V 6V to 13.8V 23.3CFM 26dB 80 X 80 X 15mm
DC Fan Vapo Bearing 12V 0.06A 0.7W 2500RPM 13.8CFM 13.8dB Flange Mount

Descriptions

Descriptions of EBM-Papst 8312L provided by its distributors.

Dc Fans Dc Tubeaxial Fan, 80X80X32Mm, 12Vdc, 18.8Cfm, 1.2W, 24Dba, 2000Rpm, Ball Bearing
DC Fan Axial Ball Bearing 12V 6V to 15V 18.8CFM 24dB( 80 X 80 X 32mm) Low Speed
ebm DC axial fan 8300, 80 x 80 x 32mm, 12 V dc, air flow volume32m³/h, speed2000rpm
DC Axial Fan, 12 V, Square, 80 mm, 32 mm, Ball Bearing, 18.8 CFM
Axial Fan, Compact, Ball, 8300 Series, 12 Vdc, 80 Mm, 32 Mm, 18.8 Cu.ft/Min, 32 M3/H |Ebm-Papst 8312L
DC FAN, 12V, 80X80X32MM, 18.8CFM, 1W, 24DBA, WIRE LEADS
Fan; DC; 12VDC; 80x80x32mm; 0.53m3/min; 24.0dB.
DC Fan, Axial Construction, 12V, 2.2W
FAN, 80MM SQ X 32MM DP 12VDC 19CFM
FAN TUBEAXIAL 12VDC SQUARE - 80MM;

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8312 L