EBM-Papst 7114N

DC axial fan, 24 V, 150 x 150 x 38 mm, 308 m³/h, 53 dB, ball bearing, ebm-papst 7114 N
$ 94.754
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 7114N.

JRH Electronics

Datasheet4 pages10 years ago

IHS

Electro Sonic

Farnell

element14 APAC

Inventory History

3 month trend:
+10.16%

Supply Chain

Country of OriginGermany
Introduction Date2011-02-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

EBM-Papst6224NU
DC Fans Tubeaxial Fan, 172x51mm, 24VDC, 241.3CFM, 15.6W, 3400RPM, Ball Bearing, IP68
EBM-Papst6224NM
DC axial fan, 24 V, 172 x 172 x 51 mm, 350 m³/h, 50 dB, ball bearing, ebm-papst 6224 NM
172 mm x 152 mm x 51 mm Tube Axial Fan 24 VDC Ball Bearing 235CFM 52dBA 12" Wires
Orion Fans OD172SAP-24HTB DC Fan, 24V, 172 x 152 x 51 mm, Ball Bearing, OD172SAP Series
EBM-Papst6424M
DC Fan Axial Ball Bearing 24V 12V to 32V 206CFM 52dB 171.5 X 150 X 50.8mm Middle Speed
DC Fan Axial Ball Bearing 24V 11V to 28V 161CFM 53dB 127 X 127 X 38.5mm High Speed

Descriptions

Descriptions of EBM-Papst 7114N provided by its distributors.

DC axial fan, 24 V, 150 x 150 x 38 mm, 308 m³/h, 53 dB, ball bearing, ebm-papst 7114 N
ebm DC axial fan 7100 N, 150 x 38mm, 24 V DC, air flow volume308m³/h, speed2850rpm
DC Fans Tubeaxial Fan, 150x38mm Round, 24VDC, 211.9CFM, 12W, 55dBA, 2850RPM, Ball
DC Fan Axial Ball Bearing 24V 12V to 30V 211.9CFM 53dB( 150 X 38mm)
FAN, 150MM 24VDC; Supply Voltage:24V; Current Type:DC; Fan Frame Size:150mm; External Depth:38mm; Noise Rating:53dBA; Flow Rate - Imperial:211.9cu.ft/min; Flow Rate - Metric:308m³/h; Bearing Type:Ball; Power Connection T
Operating Voltage Max. V = 30 / Operating Voltage Min. V = 12 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 2850 / Flow Rate m³/h = 308 / Width mm = 150 / Power Connection Type = 2-Pin Stranded Wire / Height mm = 150 / Nominal Voltage V = 24 / Noise Level dBA = 53 / Depth mm = 38

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7114 N
  • 7114N .
  • 7114N.
  • 7114N..