EBM-Papst 6248N

ebm-papst DC axial fan 6200 N, 172 x 51mm, 48 V DC, air flow volume410m³/h, speed3400rpm
$ 140.1

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 6248N.

JRH Electronics

Datasheet1 page20 years ago

IHS

element14 APAC

Master Electronics

X-ON

Inventory History

3 month trend:
+12.12%

Supply Chain

Country of OriginGermany
Introduction Date2006-02-20

Related Parts

EBM-Papst6248N/12
DC Fan Axial Ball Bearing 48V 28V to 60V 241.3CFM 55dB 171.5 X 50.8mm
EBM-Papst6448
DC Axial Fan, 48 V, Rectangular with Rounded Ends, 172 mm, 51 mm, Ball Bearing, 241 CFM
EBM-Papst6248N/2
DC Axial Fan, 48 V, Circular, 172 mm, 51 mm, Ball Bearing, 241.3 CFM
172 mm x 152 mm x 51 mm Tube Axial Fan 48 VDC Ball Bearing 235CFM 52dBA 12" Wires
DC Fan Ball Bearing 48V 0.4A 19.2W 4200RPM 190CFM 51dB Flange Mount

Descriptions

Descriptions of EBM-Papst 6248N provided by its distributors.

ebm-papst DC axial fan 6200 N, 172 x 51mm, 48 V DC, air flow volume410m³/h, speed3400rpm
DC Fans Tubeaxial Fan, 172x51mm Round, 48VDC, 241.3CFM, 17W, 55dBA, Ball, Terminals
AXIAL FAN, 172MM, 48VDC; Supply Voltage VDC:48V; Fan Frame Type:Circular; Fan Frame Size:172mm; External Depth:51mm; Bearing Type:Ball Bearing; Air Flow - CFM:241CFM; Noise Rating:55dBA; Power Rating:17W; Rated Speed:340
Axial Fan Power consumption: 17 W Temperature range: -20 ... 72 °C Voltage: 48 VDC Weight: 820 g Bearing: Ball Bearing Fan type: Axial Fan Termination: Plug Contacts 2.8 x 0.5 mm Power consumption max.: 17 W Rated voltage: 48 VDC Revolution speed: 3400 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6248 N
  • 6248N.