EBM-Papst 6424M

DC Fan Axial Ball Bearing 24V 12V to 32V 206CFM 52dB 171.5 X 150 X 50.8mm Middle Speed
$ 115.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 6424M.

IHS

Datasheet4 pages10 years ago

Electro Sonic

Sager Electronics

DigiKey

Inventory History

3 month trend:
-17.19%

Supply Chain

Country of OriginGermany
Introduction Date2016-06-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

EBM-Papst6224NM
DC Fans Tubeaxial Fan, 172x51mm Round, 24VDC, 206CFM, 12W, 50dBA, Ball, Terminals
EBM-Papst7114N
ebm DC axial fan 7100 N, 150 x 38mm, 24 V DC, air flow volume308m³/h, speed2850rpm
172 mm x 152 mm x 51 mm Tube Axial Fan 24 VDC Ball Bearing 235CFM 52dBA 12" Wires
DC Fan Axial Ball Bearing 24V 150CFM 52dB 120 X 120 X 38mm Low Speed/High Performance
EBM-Papst6224N
DC Fans Tubeaxial Fan, 172x51mm Round, 24VDC, 241.3CFM, 18W, 55dBA, Ball, Terminals
DC Fan Axial Ball Bearing 24V 11V to 28V 161CFM 53dB 127 X 127 X 38.5mm High Speed

Descriptions

Descriptions of EBM-Papst 6424M provided by its distributors.

DC Fan Axial Ball Bearing 24V 12V to 32V 206CFM 52dB 171.5 X 150 X 50.8mm Middle Speed
DC Axial Fan, 24 V, Rectangular with Rounded Ends, 172 mm, 51 mm, Ball Bearing, 206 CFM
FAN, AXIAL, 24VDC, 172X51MM DIA., 206 CFM, 11.5W, 2850RPM, BALL, IP20
Fan; DC; 24VDC; 172x150x51mm; 5.80m3/min; 52.0dB.
DC Fans DC Tubeaxial Fan, 17 2x150x51mm, 24VDC,
DC Fan, Axial Construction, 0.5A, 24V, 12W
Dc Tubeaxial Fan |Ebm-Papst 6424M
FAN AXIAL 172X50.8MM 24VDC TERM
Current Rating Max. mA = 670 / Operating Voltage Max. V = 32 / Operating Voltage Min. V = 12 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 2850 / Flow Rate m³/h = 325 / Width mm = 150 / Current Rating Min. mA = 160 / Height mm = 172 / Nominal Voltage V = 24 / Noise Level dBA = 49 / Depth mm = 51

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6424 M