Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EBM-Papst 614F

DC Fan Axial Sintec-Sleeve Bearing 24V 21.6V to 26.4V 17.1CFM 27dB( 60 X 60 X 15mm)
$ 19.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 614F.

Newark

Datasheet4 pages10 years ago
Datasheet1 page15 years ago

IHS

Burklin Elektronik

TME

Master Electronics

Inventory History

3 month trend:
-74.48%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

60 mm x 60 mm x 15 mm Tube Axial Fan 24 VDC Ball Bearing 20.2CFM 32.4dBA 12" Wires
DC Fan Axial Ball Bearing 24V 15V to 26.4V 17CFM 25dB 60 X 60 X 25mm Middle Speed
EBM-Papst624M
DC Fan Axial Ball Bearing 24V 12V to 28V 17.7CFM 29dB( 60 X 60 X 25.4mm) Low Noise
EBM-Papst624L
DC Fan Axial Ball Bearing 24V 18V to 28V 12.4CFM 20dB( 60 X 60 X 25.4mm) Low Speed
EBM-Papst614NGM
DC Fan Axial Sintec-Sleeve Bearing 24V 18V to 28V 20.6CFM 28dB( 60 X 60 X 25.4mm) Middle Speed
AXIAL FAN, BALL, 18CFM, 30DB, 0.09A, 24V; Supply Voltage VDC:24V; Fan Frame Type:Square;

Descriptions

Descriptions of EBM-Papst 614F provided by its distributors.

DC Fan Axial Sintec-Sleeve Bearing 24V 21.6V to 26.4V 17.1CFM 27dB( 60 X 60 X 15mm)
ebm DC axial fan 600 F, 60 x 60 x 15mm, 24 V dc, air flow volume29m³/h, speed3900rpm
FAN, 60X60X15mm, 24VDC, 29M3H, 27DBA; Supply Voltage:24V; Current Type:DC; Fan Frame Size:60mm; External Depth:15mm; Noise Rating:27dBA; Flow Rate
Axial Fan Power consumption: 1.1 W Temperature range: -20 ... 70 °C Voltage: 21.6...26.4 VDC Weight: 30 g Bearing: Sleeve Bearing Fan type: Axial Fan Termination: Stranded Wire 2-Pin Connecting cable: 310 mm Power consumption max.: 1.1 W Rated voltage: 24 VDC Revolution speed: 3900 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 614 F
  • 614F.
  • 614F..