Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EBM-Papst 4606X

AC axial fan, 115 V, 119 x 119 x 38 mm, 180 m³/h, 46 dB, ball bearing, ebm-papst, 4606 X
$ 53.855

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 4606X.

JRH Electronics

Datasheet1 page23 years ago

element14 APAC

Master Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+50.52%

Supply Chain

Country of OriginGermany
Introduction Date2003-05-20

Related Parts

EBM-Papst4606N
ebm AC axial fan 4000 N, 119 x 119 x 38mm, 115 V ac, air flow volume180m³/h, speed2650rpm
EBM-Papst4600X
ebm AC axial fan 4000, 119 x 119 x 38mm, 115 V AC, air flow volume180m³/h, speed3100rpm
EBM-Papst9906
AC Fan Ball Bearing 115V 12W 60Hz 2850RPM 79.5CFM 42dB Flange Mount
AC Fan Axial Ball Bearing 115V 87CFM/107CFM 45dB/50dB 119 X 119 X 38.5mm High Speed
AC Fan Axial Ball Bearing 115V 97CFM/117CFM 45dB/50dB 119 X 119 X 38.5mm Super High Speed
AC Fan Axial Ball Bearing 115V 100V to 125V 89CFM/104CFM 42dB 119.5 X 119.5 X 38.5mm High Speed

Descriptions

Descriptions of EBM-Papst 4606X provided by its distributors.

AC axial fan, 115 V, 119 x 119 x 38 mm, 180 m³/h, 46 dB, ball bearing, ebm-papst, 4606 X
AC Fans Tubeaxial Fan, 119x119x38mm, 115VAC, 106CFM, 18W, 51dBA, Ball Bearing, Terminals
ebm AC axial fan 4000, 119 x 119 x 38mm, 115 V AC, air flow volume180m³/h, speed3100rpm
Axial Fan, 119Mm X 38Mm, 115Vac, 106Cfm, 51Dba; Nominal Rated Voltage Ac:115V; Fan Frame Type:Square; Fan Frame Size:119Mm; External Depth:38Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:106Cfm; Noise Rating:51Dba; Power Rating:18W Rohs Compliant: Yes |Ebm-Papst 4606X.
Axial Fan Power consumption: 20 W Temperature range: -40 ... 90 °C Voltage: 115 VAC Weight: 550 g Bearing: Ball Bearing Fan type: Axial Fan Termination: Plug Contacts 3 x 0.5 mm Power consumption max.: 20 W Rated voltage: 115 VAC Revolution speed: 3100 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4606 X
  • 4606X.
  • 4606X..