Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EBM-Papst 4580Z

ebm AC axial fan 4000 Z, 119 x 119 x 38mm, 230 V AC, air flow volume115m³/h, speed1900rpm
$ 50.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 4580Z.

JRH Electronics

Datasheet4 pages10 years ago

IHS

Newark

Farnell

Sager Electronics

Inventory History

3 month trend:
-56.84%

Supply Chain

Country of OriginGermany
Introduction Date2011-07-15
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

EBM-Papst9956
AC Fan Ball Bearing 230V 14W 50Hz 2450RPM 68.9CFM 37dB Flange Mount
EBM-Papst9956L
AC Fan Ball Bearing 230V 9.5W 50Hz 1850RPM 49.4CFM 29dB Flange Mount
EBM-Papst4850ZW
ebm AC axial fan 4000 Z, 119 x 119 x 38mm, 230 V AC, air flow volume98m³/h, speed1700rpm
AC Fans AC Axial Fan, 119x119x38mm, 230VAC, 70CFM, Flange Mount, Terminals
AC Fans AC Axial Fan, 119x119x38mm, 230VAC, 67CFM, 7.5/7.5W, Flange Mount, Terminals
AC Fan Axial Ball Bearing 230V 49.4CFM/53CFM 29dB/30dB 119 X 119 X 25.4mm

Descriptions

Descriptions of EBM-Papst 4580Z provided by its distributors.

ebm AC axial fan 4000 Z, 119 x 119 x 38mm, 230 V AC, air flow volume115m³/h, speed1900rpm
AC Fans Tubeaxial Fan, 119x119x38mm, 230VAC, 67.7CFM, 13W, 30dBA, 1900RPM, Ball Bearing
AC Fan Axial Sintec-Sleeve Bearing 230V 67.6CFM 30dB 119 X 119 X 38mm
FAN, 119X119X38mm, 230VAC; Supply Voltage:230V; Current Type:AC; Fan Frame Size:119mm; External Depth:38mm; Noise Rating:30dBA; Flow Rate
Axial Fan Power consumption: 13 W Temperature range: -10 ... 65 °C Voltage: 230 VAC Weight: 540 g Bearing: Sleeve Bearing Fan type: Axial Fan Termination: Plug Contacts 2.8 x 0.5 mm Power consumption max.: 13 W Rated voltage: 230 VAC Revolution speed: 1900 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4580 Z
  • 4580Z..