Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EBM-Papst 255N

ebm-papst DC Axial Fan 250, 25x25x8mm, 5V DC, 3.5m³/h Airflow, 9600rpm
$ 27.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 255N.

IHS

Datasheet4 pages10 years ago
Datasheet1 page27 years ago

Agility

Sager Electronics

Burklin Elektronik

TME

Inventory History

3 month trend:
+9.57%

Supply Chain

Country of OriginGermany
Introduction Date2011-02-18
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

EBM-Papst252N
ebm DC axial fan 250, 25 x 25 x 8mm, 12 V dc, air flow volume3.4m³/h, speed9000rpm
DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 1.59CFM 22dB 25 X 25 X 10mm
DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 2.01CFM 25dB 25 X 25 X 10mm
DC Fan Axial Ball Bearing 12V 11V to 13.8V 2CFM 24.4dB 25.5 X 25.5 X 10mm Middle Speed
DC Fan Axial Ball Bearing 12V 8V to 13.8V 2.01CFM 25dB 25 X 25 X 10mm
DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 2CFM 24.4dB 25.5 X 25.5 X 10mm Middle Speed

Descriptions

Descriptions of EBM-Papst 255N provided by its distributors.

ebm-papst DC Axial Fan 250, 25x25x8mm, 5V DC, 3.5m³/h Airflow, 9600rpm
FAN, 25mm, 5VDC, S; Supply Voltage:5V; Current Type:DC; Fan Frame Size:25mm; External Depth:8mm; Noise Rating:16dBA; Flow Rate
Axial Fan, 25Mm, 5Vdc; Rango De Producto:Serie 250; Tensión De Alimentación:5Vdc; Tamaño Del Marco Del Ventilador:25Mm; Profundidad Externa:8Mm; Rango De Flujo - Imperial:1.9Cu.ft/Min; Rango De Flujo - Métrico:3.2M³/H; Altura:25Mm |Ebm-Papst 255N
Axial Fan Power consumption: 0.4 W Temperature range: -10 ... 70 °C Voltage: 5 VDC Weight: 5 g Bearing: Sleeve Bearing Fan type: Axial Fan Termination: Stranded Wire 2-Pin Connecting cable: 160 mm Power consumption max.: 0.4 W Rated voltage: 5 VDC Revolution speed: 9000 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 255 N