Eaton VPH4-0047TR-R

Inductor Power Wirewound 7.94uH 20% Ferrite 1.41A 82.8mOhm DCR T/R
$ 9.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton VPH4-0047TR-R.

IHS

Datasheet9 pages11 years ago

Master Electronics

Sager Electronics

Newark

DigiKey

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2017-08-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind Power Wirewound 8.2uH 20% 1KHz 20Q-Factor Ferrite 1.5A T/R
Ind Power Semi-Shielded Wirewound 8.2uH 20% 100KHz Ferrite 2.2A 5040 T/R
Inductor Power Unshielded Wirewound 8.2uH 20% 1MHz Ferrite 2.8A 0.09Ohm DCR Automotive AEC-Q200 T/R
API DelevanMIL4922-12L
General Purpose Inductor, 8.2uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
API Delevan4922R-12L
General Purpose Inductor, 8.2uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
Inductor Power Chip Unshielded Wirewound 8.2uH 20% 1MHz Ferrite 0.235A 1.43Ohm DCR 0806 T/R

Descriptions

Descriptions of Eaton VPH4-0047TR-R provided by its distributors.

Inductor Power Wirewound 7.94uH 20% Ferrite 1.41A 82.8mOhm DCR T/R
General Purpose Inductor, 7.94uH, 20%, 1 Element, Ferrite-Core, SMD, 7171
Inductor, Coupled, 7.94 uH, 82.8 Milliohm, 1.41 A, 18mm x 18mm x 10mm
IND/XFMR, VERSA-PAC, 7.94UH, 11.64A
1MHz 1.94A 1.94A 7.94¦ÌH 12-SMD 18mm*24.6mm*10mm
INDUCTOR/TRANSFORMER 7.94UH SMD
Power Inductors - SMD 7.94uH 1.94A 0.0828ohms
VPH4-0047TR-R, EATON ELECTRONICS
Inductor; Inductor Type:Standard; Series:VP; Inductance:7.94µH; Inductance Tolerance:± 20%; DC Resistance Max:0.0828ohm; DC Current Rating:1.41Arms; Package/Case:PCB Surface Mount; Core Material:Ferrite; Current, It rms:1.41A ;RoHS Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN