Eaton VP5-1200TR-R

Inductor Power Wirewound 76.8uH 30% Ferrite 2.08A 0.047Ohm DCR T/R
$ 8.595
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton VP5-1200TR-R.

Newark

Datasheet9 pages11 years ago
Datasheet7 pages19 years ago

Master Electronics

Farnell

Electro Sonic

DigiKey

Inventory History

3 month trend:
-28.63%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2017-08-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 82uH 30% 100KHz 9Q-Factor Ferrite 0.7A 0.4Ohm DCR T/R
Inductor Power Shielded Wirewound 82uH 30% 100KHz 7.6Q-Factor Ferrite 0.7A 0.324Ohm DCR T/R
Inductor Power Shielded Wirewound 82uH 30% 100KHz 8Q-Factor Ferrite 0.52A 0.43Ohm DCR T/R
Inductor Power Shielded Wirewound 82uH 30% 100KHz 24Q-Factor Ferrite 1.3A 0.2Ohm DCR T/R
Inductor Power Shielded Wirewound 82uH 30% 100KHz 8.6Q-Factor Ferrite 0.56A 0.52Ohm DCR T/R
Wurth Elektronik744065820
Power Inductor, 82Uh, Shielded, 1A Rohs Compliant: Yes |Würth Elektronik 744065820

Descriptions

Descriptions of Eaton VP5-1200TR-R provided by its distributors.

Inductor Power Wirewound 76.8uH 30% Ferrite 2.08A 0.047Ohm DCR T/R
General Purpose Inductor, 76.8uH, 30%, 1 Element, Ferrite-Core, SMD, 8383
VP5-1200 Series 76.8 uH 0.047 Ohm Surface Mount Inductor and Transformer
Standard Inductor, 76.8Uh 2.08A 30%; Rango De Producto:Serie Versa-Pac; Dc Resistance Max, Parallel:0.047Ohm; Inductancia, Paralela:76.8Μh; Rms Current, Parallel:2.08A; Saturation Current, Parallel:200Ma; Bobina, Tipo:Smd |Eaton Coiltronics VP5-1200TR-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN