Eaton VP5-0083-R

Inductor Power Wirewound 5.3uH 20% Ferrite 2.08A 0.047Ohm DCR Bulk
$ 8.211
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton VP5-0083-R.

Newark

Datasheet9 pages11 years ago

Master Electronics

IHS

Sager Electronics

Jameco

Inventory History

3 month trend:
-6.79%

CAD Models

Download Eaton VP5-0083-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-07-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 5.6uH 20% 1KHz 10Q-Factor Ferrite 2.38A 36mOhm DCR T/R
TAIYO YUDENNRS6012T5R3MMGJV
Ind Power Shielded Wirewound 5.3uH 20% 100KHz Ferrite 1.55A Embossed T/R
TAIYO YUDENNRS6012T5R3MMGJ
Inductor Power Shielded Wirewound 5.3uH 20% 100KHz Ferrite 1.55A 0.15Ohm DCR 2424 T/R
General Purpose Inductor, 5.6uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 1816
General Purpose Inductor, 5.6uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 2220
Wurth Elektronik74404052056
Inductor, 5.6Uh, Semishielded, 2.1A Rohs Compliant: Yes |Würth Elektronik 74404052056

Descriptions

Descriptions of Eaton VP5-0083-R provided by its distributors.

Inductor Power Wirewound 5.3uH 20% Ferrite 2.08A 0.047Ohm DCR Bulk
General Purpose Inductor, 5.3uH, 20%, 6 Element, Ferrite-Core, SMD, 8383
VP5-0083 Series 5.3 uH 0.047 Ohm Surface Mount Inductor and Transformer
INDUCTOR POWER, 20UH, 7.8A, PCB; Inducta; INDUCTOR POWER, 20UH, 7.8A, PCB; Inductance:5.3µH; Inductance Tolerance:± 30%; DC Current Rating:2.08Arms; Inductor Case Style:SMD; No. of Pins:12; Lead Spacing:21mm; Core Material:Ferrite; Leaded Process Compatible:Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • VP5-0083-R.