Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton VP2-1600-R

Inductor Power Wirewound 78.4uH 30% Ferrite 1.26A 0.09Ohm DCR T/R
$ 7.398
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton VP2-1600-R.

Master Electronics

Datasheet9 pages11 years ago
Datasheet8 pages19 years ago
Datasheet9 pages11 years ago

IHS

DigiKey

Inventory History

3 month trend:
-41.56%

CAD Models

Download Eaton VP2-1600-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Inductor Power Shielded Wirewound 82uH 30% 100KHz 24Q-Factor Ferrite 1.3A 0.2Ohm DCR T/R
Wurth Elektronik744065820
100KHz 8MHz 1A 1.1A 82μH 420mΩ ±30% 1028 standard mounting,SMD mount 10mm*10mm*3.1mm
Inductor Power Shielded Wirewound 82uH 30% 100KHz 9Q-Factor Ferrite 0.7A 0.4Ohm DCR T/R
Inductor Power Shielded Wirewound 82uH 30% 100KHz 7.6Q-Factor Ferrite 0.7A 0.324Ohm DCR T/R
Inductor Power Shielded Wirewound 82uH 30% 100KHz 8Q-Factor Ferrite 0.52A 0.43Ohm DCR T/R
Inductor Power Shielded Wirewound 82uH 30% 100KHz 8.6Q-Factor Ferrite 0.56A 0.52Ohm DCR T/R

Descriptions

Descriptions of Eaton VP2-1600-R provided by its distributors.

Inductor Power Wirewound 78.4uH 30% Ferrite 1.26A 0.09Ohm DCR T/R
General Purpose Inductor, 78.4uH, 30%, 6 Element, Ferrite-Core, SMD, 6447
Inductor, Coupled, 78.4 uH, 90 Milliohm, 1.26 A, 16.3mm x 12mm x 7.8mm
Inductor; Inductor Type:Standard; Series:VP; Inductance:78.4µH; Inductance Tolerance:± 30%; DC Resistance Max:0.09ohm; DC Current Rating:1.26Arms; Package/Case:PCB Surface Mount; Core Material:Ferrite; Current, It rms:1.26A ;RoHS Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN