Eaton UP4B-150-R

Inductor Power Wirewound 15.61u(OCL)H/15uH 20% 100KHz Ferrite 5.5A 23mOhm DCR T/R
$ 2.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UP4B-150-R.

Master Electronics

Datasheet7 pages10 years ago
Datasheet7 pages10 years ago

Newark

IHS

element14 APAC

DigiKey

Inventory History

3 month trend:
+161%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-07-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Wurth Elektronik744750340150
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 5.6A 0.02Ohm DCR RDL T/R
Inductor Power Unshielded Wirewound 15uH 15% 100KHz 38Q-Factor Ferrite 5A 0.0288Ohm DCR T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz 20Q-Factor Carbonyl Powder 6.25A 0.045Ohm DCR 4040 Automotive T/R
Inductor Power Shielded Wirewound 15uH 20% 1KHz 16Q-Factor Ferrite 5.8A 0.032Ohm DCR T/R
TAIYO YUDENNS12575T150MN
Inductor Power Shielded Wirewound 15uH 20% 100KHz 5.22A 0.02208Ohm DCR T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 5A 26mOhm DCR Blister T/R

Descriptions

Descriptions of Eaton UP4B-150-R provided by its distributors.

Inductor Power Wirewound 15.61u(OCL)H/15uH 20% 100KHz Ferrite 5.5A 23mOhm DCR T/R
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD
POWER INDUCTOR; Inductance: 15µH; RMS Current (Irms): 5.5A; Inductor Construction: Unshielded; Saturation Current (Isat): 9.1A; Product Range: UP4B Series; Power Inductor Case: 22.1mm x 15mm x 7.87mm; DC Resistance Max: 0.023oh
Inductor, Un-Shielded, 15Uh, 9.1A, Smd; Rango De Producto:Serie Up4B; Inductancia:15Μh; Inductancia, Tolerancia:± 20%; Construcción Del Inductor:No Apantallado; Resistencia Dc Máx.:0.023Ohm; Corriente Rms (Irms):5.5A |Eaton Coiltronics UP4B-150-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • UP4B150R