Eaton UP2B-4R7-R

Inductor Power Wirewound 4.7uH 20% 100KHz Ferrite 5.5A 16.5mOhm DCR T/R
$ 1.335
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UP2B-4R7-R.

Electro Sonic

Datasheet7 pages10 years ago

IHS

Master Electronics

Newark

DigiKey

Inventory History

3 month trend:
-14.60%

CAD Models

Download Eaton UP2B-4R7-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ind Power Wirewound 4.7uH 20% 100KHz 6A T/R
Inductor Power Unshielded Wirewound 4.7uH 20% 100KHz Ferrite 4.8A 0.0165Ohm DCR Automotive T/R
Inductor Power Unshielded Wirewound 4.7uH 20% 100KHz 25Q-Factor Ferrite 7A 0.01Ohm DCR T/R
Inductor Power Unshielded Wirewound 4.7uH 20% 100KHz 25Q-Factor Ferrite 7A 0.01Ohm DCR Automotive T/R
Inductor Power Unshielded Wirewound 4.7uH 20% 100KHz 4.8A 0.018Ohm DCR T/R
Wurth Elektronik74456047
WE-PD4, UNSHIELDED WIRE-WOUND SMD INDUCTOR WITH FERRITE CORE, 4.7 UH +/-20% 5A I

Descriptions

Descriptions of Eaton UP2B-4R7-R provided by its distributors.

Inductor Power Wirewound 4.7uH 20% 100KHz Ferrite 5.5A 16.5mOhm DCR T/R
General Purpose Inductor, 4.7Uh, 20%, 1 Element, Ferrite-Core, Smd, 5541
Inductor 100kHz 4.2A 5.5A 4.7μH 16.5mΩ ±20% SMD, Standard Mount 13.97mm × 10.41mm × 6mm
Power Inductor; Inductor Type:Power; Ser; Inductance:4.7µH; Series:UNI-PAC; Case Style:PCB Surface Mount; DC Current Max:5.5A; Resistance:0.0165ohm; Core Material:Ferrite; Inductance Tolerance:± 20%; Inductor Type:Power
Inductor, Un-Shielded, 4.7Uh, 4.2A, Smd; Rango De Producto:Serie Up2B; Inductancia:4.7Μh; Inductancia, Tolerancia:± 20%; Construcción Del Inductor:No Apantallado; Resistencia Dc Máx.:0.0165Ohm; Corriente Rms (Irms):5.5A |Eaton Coiltronics UP2B-4R7-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • UP2B-4R7 R
  • UP2B-4R7-R.
  • UP2B4R7R