Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton TPL-CZ

Fuse Limiter 600A 170V Bolt Tap 38.1 X 31.8mm Carton UL
$ 332.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton TPL-CZ.

IHS

Datasheet12 pages9 years ago
Datasheet1 page18 years ago

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-67.12%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-04-18
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Eaton Bussmann High Speed Round body SEMI-COND FUSE 700A 150V AC - FWA-700A
LittelfuseJLLN600.X
Electric Fuse, Fast Blow, 600A, 300VAC, 125VDC, 200000A (IR), Inline/holder
EatonJJN-600
Electric Fuse, Very Fast Blow, 600A, 300VAC, 160VDC, 200000A (IR), Inline/holder
EatonJJN-450
Electric Fuse, Very Fast Blow, 450A, 300VAC, 160VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Eaton TPL-CZ provided by its distributors.

Fuse Limiter 600A 170V Bolt Tap 38.1 X 31.8mm Carton UL
Electric Fuse, 600A, 170VDC, 100000A (IR), Inline/holder
Eaton Bussmann Telpower FUSE, 600A (BUSSMANN) - TPL-CZ
FUSE TELPOWER ROUND BODY STUD MOUNT 170VAC/DC 600A
FUSE CRTRDGE 600A 170VDC CYLINDR

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPL-CZ.