What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton STD32

240V 1600A²S gG Cartridge 32A Bracket mounting,threaded mounting 24mm(Length)*24mm(height)

$ 1.336
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton STD32.

IHS

Datasheet1 page27 years ago

Master Electronics

iiiC

Inventory History

3 month trend:
-10.14%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-07-07
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Littelfuse0314040.MXP
Fuse Cartridge Fast Acting 40A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/UL
Littelfuse0324040.MXP
150V 250V 22925A²S Quick fuse Cartridge,Ceramic 40A Through hole mounting 32.72mm(Length)
EatonNON-35
Fuse Class K5 35A 250V Holder Cartridge 76.2 X 20.57mm Carton CSA/UL
EatonLKN-35
Fuse Class H 35A 250V Super Time Lag 2-Pin Lug Stud Mount Carton
EatonMDL-40
Fuse Miniature Slow Blow Acting 30A 32V Holder Cartridge 6.35 X 31.75mm Glass Automotive CE
Littelfuse0NLN040.T
250V 250V Quick fuse Cartridge 40A base mount,standard mounting,box mount 76.2mm(Length)

Descriptions

Descriptions of Eaton STD32 provided by its distributors.

240V 1600A²S gG Cartridge 32A Bracket mounting,threaded mounting 24mm(Length)*24mm(height)
Fuse, Hrc, Bolted Tag, 32A, 240Vac; |Eaton Bussmann STD32
Electric Fuse, 32A, 240VAC, 33000A (IR), Inline/holder
Fuse HRC 32A 240V 2-Pin Lug Stud Mount
Eaton Bussmann Low Voltage BS 32AMP 240V AC INDUSTRIAL CARTON QTY - STD32
Specialty Fuses 32A 240VAC IND
32A 240VAC INDUSTRIAL CARTON Q

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN