What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton SD6030-220-R

Inductor Power Shielded Drum Core 22uH 30% 100KHz Ferrite 1.57A 0.122Ohm DCR T/R
$ 1.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SD6030-220-R.

IHS

Datasheet4 pages9 years ago
Datasheet3 pages19 years ago

Master Electronics

Newark

Sager Electronics

Component Distributors Inc.

Inventory History

3 month trend:
-2.27%

CAD Models

Download Eaton SD6030-220-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-09-05
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Inductor Power Shielded Wirewound 22uH 30% 100KHz 22Q-Factor Ferrite 1.6A 0.106Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 22uH 30% 100KHz 26Q-Factor Ferrite 1.6A 0.104Ohm DCR T/R
Inductor Power Shielded Wirewound 22uH 30% 100KHz 12Q-Factor Ferrite 1.6A 0.13Ohm DCR T/R
Wurth Elektronik744065220
100KHz 16MHz 1.9A 1.8A 22μH 135mΩ ±30% 1028 standard mounting,SMD mount 10mm*10mm*3.1mm
Wurth Elektronik744062220
WE-TPC SMT Shielded Tiny Power Inductor
Wurth Elektronik744053220
Power Choke Shielded Wirewound 22uH 30% 100KHz Ferrite 1.15A 0.12Ohm DCR T/R

Descriptions

Descriptions of Eaton SD6030-220-R provided by its distributors.

Inductor Power Shielded Drum Core 22uH 30% 100KHz Ferrite 1.57A 0.122Ohm DCR T/R
General Purpose Inductor, 22uH, 30%, 1 Element, Ferrite-Core, SMD, 2424
Inductor, Shielded, 22Uh, 900Ma, Smd; Inductance:22Μh; Rms Current (Irms):1.57A; Inductor Construction:Shielded; Saturation Current (Isat):900Ma; Product Range:Sd6030 Series; Inductor Case/Package:-; Dc Resistance Max:0.122Ohm Rohs Compliant: Yes |Eaton Coiltronics SD6030-220-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SD6030-220R