What’s new: Find the right parts faster with our redesigned experience

Learn more

Wurth Elektronik 744062220

WE-TPC SMT Shielded Tiny Power Inductor
$ 1.319
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744062220.

Farnell

Datasheet6 pages3 years ago
Datasheet6 pages6 years ago
Datasheet3 pages18 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.22%

CAD Models

Download Wurth Elektronik 744062220 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Inductor Power Shielded Wirewound 22uH 30% 100KHz 8.8Q-Factor Ferrite 1.3A 0.096Ohm DCR T/R
Inductor Power Shielded Wirewound 22uH 30% 100KHz 8.5Q-Factor Ferrite 1.4A 0.115Ohm DCR T/R
Inductor Power Shielded Wirewound 22uH 30% 100KHz 7Q-Factor Ferrite 1.15A 0.12Ohm DCR T/R
Wurth Elektronik744053220
Power Choke Shielded Wirewound 22uH 30% 100KHz Ferrite 1.15A 0.12Ohm DCR T/R
Wurth Elektronik7447785122
FIXED IND 22UH 1.35A 250 MOHM / POWER-CHOKE WE-PD
Wurth Elektronik7440700220
Power Choke Shielded Wirewound 22uH 30% 100KHz Ferrite 1.3A 0.2Ohm DCR T/R

Descriptions

Descriptions of Wurth Elektronik 744062220 provided by its distributors.

WE-TPC SMT Shielded Tiny Power Inductor
Wurth Elektronik 22 ¦ÌH 6823, Idc 1.22A, Rdc 120m¦¸, 6.8 x 6.8 x 2.3mm
100KHz 20MHz 950mA 1.22A 22¦ÌH 120m¦¸ ¡À30% 2727 6.8mm*6.8mm*2.5mm
FIXED IND 22UH 1.22A 120MOHM SMD
INDUCTORS, FIXED, WE-TPC 6823 22UH 122 A 120 MOHMS
WE-TPC 2727 (6868Metric) 0.268Lx0.268W 6.80mmx6.80mm 22muH
Wurth Elektronik 744062220 巻線チップインダクタ
Inductor, Shielded, 22Uh, 950Ma, Smd; Inductance:22Μh; Rms Current (Irms):1.22A; Inductor Construction:Shielded; Saturation Current (Isat):950Ma; Product Range:We-Tpc Series; Inductor Case/Package:-; Dc Resistance Max:0.12Ohm Rohs Compliant: Yes |Würth Elektronik 744062220

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)