What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns SRU1028-220Y

Inductor Power Shielded Wirewound 22uH 30% 100KHz 26Q-Factor Ferrite 1.6A 0.104Ohm DCR T/R
$ 0.409
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRU1028-220Y.

Farnell

Datasheet3 pages7 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+17.52%

CAD Models

Download Bourns SRU1028-220Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.409
$ 0.826
Stock
107,834
84,646
Authorized Distributors
6
5
Inductance
22 µH
22 µH
Tolerance
30 %
30 %
Current Rating
-
1.6 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
104 mΩ
135 mΩ
Q Factor
26
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-04-21
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductor Power Shielded Wirewound 22uH 30% 100KHz 22Q-Factor Ferrite 1.6A 0.106Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 22uH 30% 100KHz 7Q-Factor Ferrite 1.15A 0.12Ohm DCR T/R
Inductor Power Shielded Wirewound 22uH 30% 100KHz 8.8Q-Factor Ferrite 1.3A 0.096Ohm DCR T/R

Descriptions

Descriptions of Bourns SRU1028-220Y provided by its distributors.

Inductor Power Shielded Wirewound 22uH 30% 100KHz 26Q-Factor Ferrite 1.6A 0.104Ohm DCR T/R
General Purpose Inductor, 22uH, 30%, 1 Element, Ferrite-Core, SMD, 3939
FIXED IND 22UH 1.6A 104 MOHM SMD / 22 µH Shielded Drum Core, Wirewound Inductor 1.6 A 104mOhm Nonstandard
INDUCTOR, SMT POWER/SHIELDED,22UH,30% TOL, SRF MIN 16MHZ, DCR 0.104 OHM,26 QREF
CHOKE, POWER, SHIELDED, 22UH; Inductance: 22µH; RMS Current (Irms): 1.6A; Inductor Construction: Shielded; Saturation Current (Isat): 1.4A; Product Range: -; Power Inductor Case: 10mm x 10mm x 2.8mm; DC Resistance Max: 0.104ohm
Power Inductor, 22Uh 1.6A 30% 16Mhz; Body Material:Ferrite Dr/Ri; Core Material:Ferrite Dr/Ri; Current Rating:1.4A; Dc Current Rating:1.6A; Dc Resistance Max:0.104Ohm; Inductance:22Μh; Inductance Tolerance:± 30%; Inductor Type:Power Rohs Compliant: Yes |Bourns, Inc. SRU1028-220Y

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRU1028-220Y.