Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton SD53-150-R

Inductor Power Shielded Drum Core 15uH 20% 100KHz Ferrite 1.1A 142mOhm DCR 2020 T/R

$ 1.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SD53-150-R.

IHS

Datasheet4 pages10 years ago
Datasheet3 pages18 years ago
Datasheet3 pages19 years ago

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
+180%

CAD Models

Download Eaton SD53-150-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-09-25
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TAIYO YUDENNRS5030T150MMGJ
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1.4A 0.1625Ohm DCR T/R
Power Inductors - SMD FIXED IND 15UH 1.2A 120 MOHM SMD
TAIYO YUDENNRS5030T150MMGJV
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1.4A 0.1625Ohm DCR Automotive T/R
Wurth Elektronik74408943150
WE-SPC SERIES, SHIELDED WIRE-WOUND SMD INDUCTOR WITH FERRITE CORE, 15 UH
Inductor Power Semi-Shielded Wirewound 15uH 20% 100KHz 14Q-Factor Ferrite 1.2A 0.198Ohm DCR 2020 T/R
Inductor Power Chip Shielded Wirewound 15uH 20% 100KHz Ferrite 1.2A 0.2244Ohm DCR 2020 T/R

Descriptions

Descriptions of Eaton SD53-150-R provided by its distributors.

Inductor Power Shielded Drum Core 15uH 20% 100KHz Ferrite 1.1A 142mOhm DCR 2020 T/R
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 2020
Inductor;Low Profile Shielded Inductor;15uH;1.1A;0.122 Ohms
Inductor, Shielded, 15Uh, 1.1A, Smd; Rango De Producto:Serie Sd53; Inductancia:15Μh; Inductancia, Tolerancia:± 20%; Construcción Del Inductor:Apantallado; Resistencia Dc Máx.:0.142Ohm; Corriente Rms (Irms):1.1A; Bobina, Tipo:Smd |Eaton Coiltronics SD53-150-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SD53-150-R.
  • SD53150R