Eaton SD25-151-R

150 H Shielded Drum Core, Wirewound Inductor 553 mA 872.3mOhm Nonstandard
$ 4.45
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SD25-151-R.

Master Electronics

Datasheet9 pages9 years ago
Datasheet7 pages19 years ago
Datasheet9 pages9 years ago

IHS

Newark

DigiKey

Inventory History

3 month trend:
+337%

CAD Models

Download Eaton SD25-151-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-07-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 150uH 20% 100KHz Ferrite 0.7A 0.988Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 150uH 20% 100KHz Ferrite 0.6A 0.71Ohm DCR 2929 T/R
FIXED IND 150UH 600MA 576 MOHM / Inductor Power Shielded Wirewound 150uH 20% 100KHz Ferrite 0.6A 0.576Ohm DCR Automotive T/R
Inductors for Power Circuits, Wound Ferrite, Automotive
API DelevanSPD73R-154M
General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 2929
Inductor Power Shielded Wirewound 150uH 20% 1KHz Ferrite 0.48A 0.76Ohm DCR Automotive AEC-Q200 T/R

Descriptions

Descriptions of Eaton SD25-151-R provided by its distributors.

150 H Shielded Drum Core, Wirewound Inductor 553 mA 872.3mOhm Nonstandard
General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD
Inductor 150μH 328mA 553mA 872.3mΩ ±20% 2020 SMD, Standard Mount 5.2mm × 5.2mm × 2.5mm
Inductor; Inductor Type:Power; Series:SD; Inductance:150µH; Inductance Tolerance:± 20%; DC Resistance Max:0.8723ohm; DC Current Rating:0.553Arms; Package/Case:PCB Surface Mount; Core Material:Ferrite; Current, It rms:0.553A ;RoHS Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN