Eaton SD20-471-R

Inductor Power Shielded Drum Core 470.9uH/470uH 20% 100KHz Ferrite 0.263A 3.74Ohm DCR 2020 T/R
$ 1.768
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SD20-471-R.

Master Electronics

Datasheet9 pages9 years ago
Datasheet9 pages9 years ago

IHS

Sager Electronics

Newark

DigiKey

Inventory History

3 month trend:
+976%

CAD Models

Download Eaton SD20-471-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-07-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Wurth Elektronik7447789247W
FIXED IND 470UH 270MA 4.18OHM SM
Wurth Elektronik784778471
Ferrite Bead, SMD 470μH 3.3Ω ±20% 100kHz-1.2MHz 350mA 300mA 7.3mm × 7.3mm × 3.5mm
Inductor Power Shielded Wirewound 470uH 20% 1KHz 50Q-Factor Ferrite 0.5A 1.1Ohm DCR T/R
Inductor Power Shielded Wirewound 470uH 20% 100KHz Ferrite 310mA 1.26Ohm DCR Blister T/R
General Purpose Inductor, 470uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 6363/2525
Ind Power Shielded Wirewound 470uH 20% 100KHz Ferrite 310mA Carrier T/R

Descriptions

Descriptions of Eaton SD20-471-R provided by its distributors.

Inductor Power Shielded Drum Core 470.9uH/470uH 20% 100KHz Ferrite 0.263A 3.74Ohm DCR 2020 T/R
General Purpose Inductor, 470uH, 1 Element, Ferrite-Core, SMD, 2020
Inductor; Inductor Type:Power; Series:SD; Inductance:470µH; Inductance Tolerance:± 20%; DC Resistance Max:3.74ohm; DC Current Rating:0.263Arms; Package/Case:PCB Surface Mount; Core Material:Ferrite; Current, It rms:0.263A ;RoHS Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN