Eaton SD20-2R2-R

Inductor Power Shielded Drum Core 2.25uH/2.2uH 20% 100KHz Ferrite 2.45A 0.0429Ohm DCR 2020 T/R
$ 4.01
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SD20-2R2-R.

Master Electronics

Datasheet9 pages9 years ago
Datasheet9 pages9 years ago

IHS

Sager Electronics

Newark

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Eaton SD20-2R2-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Semi-Shielded Wirewound 2.2uH 20% 100KHz 9Q-Factor Ferrite 2.9A 0.044Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 2.55A 0.048Ohm DCR 1514 T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 2.6A 0.047Ohm DCR 1211 T/R
Wurth Elektronik74408942022
FIXED IND 2.2UH 2.5A 45 MOHM SMD
Wurth Elektronik7440690022
Power Choke Shielded Wirewound 2.2uH 20% 100KHz Ferrite 2.8A 0.045Ohm DCR T/R
Wurth Elektronik784778022
Inductor, 100kHz-110.5MHz, 5A, 3.1A, 2.2μH, 50mΩ ±20%, SMD, 7.3mm × 7.3mm × 3.5mm

Descriptions

Descriptions of Eaton SD20-2R2-R provided by its distributors.

Inductor Power Shielded Drum Core 2.25uH/2.2uH 20% 100KHz Ferrite 2.45A 0.0429Ohm DCR 2020 T/R
Inductor 100kHz 1.87A 2.45A 2.2μH 42.9mΩ ±20% 2020 SMD, Standard Mount, 5.2mm × 5.2mm × 2mm
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD
Inductor; Inductor Type:Power; Series:SD; Inductance:2.2µH; Inductance Tolerance:± 20%; DC Resistance Max:0.0429ohm; DC Current Rating:2.45Arms; Package/Case:PCB Surface Mount; Core Material:Ferrite; Current, It rms:2.45A ;RoHS Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN