Descriptions of Eaton S506-63-R provided by its distributors.
Fuse, Cartridge, Time Delay, 6.3 A, 250 VAC, 5mm x 20mm, 0.2 x 0.79, S506
Electric Fuse, Time Delay Blow, 6.3A, 250VAC, 35A (IR), Inline/holder
Eaton glass fuse, S506series, 6.3A, 250V AC, 5 x 20mm, fuse speedT
Fuse Miniature Slow Blow Acting 6.3A 250V Holder Cartridge 5 X 20mm Glass BSI/CCC/CSA/IMQ/PSE/SEMKO/UL/VDE/cULus
Time Delay Miniature Glass Tube Fuse 6.3A 40A IR
FUSE .063A 250V T-LAG GLASS IEC
Glass Fuse, 63mA, 35A at 250V AC, 5 PK
FUSE, 6.3A, 250VAC, T, 5x20mm,
S506 SERIES, 5MM X 20MM, TIME-DELAY, GLASS TUBE FUSES
FUSE, ANTISURGE, 6.3A; Blow Characteristic: Time Delay; Fuse Current: 6.3A; Voltage Rating VAC: 250V; Fuse Size Metric: 5mm x 20mm; Fuse Size Imperial: -; Product Range: S506 Series; Breaking Capacity Current AC: 63A; SVHC: No S
S506 63mA BUSS TD BK 100 BOX -R