Eaton S505-2.5-R

Electric Fuse, Time Delay Blow, 2.5A, 250VAC, 1500A (IR), Inline/holder, 5x20mm
$ 4.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton S505-2.5-R.

IHS

Datasheet16 pages9 years ago
Datasheet2 pages14 years ago

RS (Formerly Allied Electronics)

Future Electronics

Newark

TME

Inventory History

3 month trend:
+34.55%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-12-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse80713150000
Fuse Subminiature Slow Blow Acting 3.15A 300V Radial 12.4 X 6.4 X 9.2mm Ammo KC/PSE/cULus
Littelfuse38313150000
Electric Fuse, Time Lag Blow, 3.15A, 300VAC, 100A (IR), Through Hole, TR5
Littelfuse80713150440
Electric Fuse, Time Lag Blow, 3.15A, 300VAC, 100A (IR), Through Hole
Schurter0001.2509
Fuse, Cartridge, Time Delay, 3.15 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79", SPT 5x20
Schurter0001.2709.11
Fuse, Cartridge, Time Delay, 3.15 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79", SPT 5x20
EatonAGC-3-R
Fuse Cartridge Fast Acting 3A 250V Holder Cartridge 6.35 X 31.75mm Glass CE/CSA/UL

Descriptions

Descriptions of Eaton S505-2.5-R provided by its distributors.

Electric Fuse, Time Delay Blow, 2.5A, 250VAC, 1500A (IR), Inline/holder, 5x20mm
Fuse;Cylinder;Time Lag;2.5 A;5x20mm;Ceramic;Cartridge;250 VAC;DCR 0.0395 Ohms
Fuse, Cartridge, Time Delay, 2.5 A, 250 VAC, 5mm x 20mm, 0.2" x 0.79", S505
FUSE, ANTISURGE, 2.5A; Blow Characteristic: Time Delay; Fuse Current: 2.5A; Voltage Rating VAC: 250V; Fuse Size Metric: 5mm x 20mm; Fuse Size Imperial: 0.2" x 0.79"; Product Range: S505 Series; Breaking Capacity Current AC: 1.5

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • S505-2-5-R
  • S505-2.5R