What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton S500-2.5-R

Fuse Cartridge Fast Acting 2.5A 250V Holder Cartridge 5 X 20mm Glass Cartridge
$ 2.528
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton S500-2.5-R.

TME

Datasheet2 pages9 years ago

RS (Formerly Allied Electronics)

Electro Sonic

element14 APAC

Newark

Inventory History

3 month trend:
+172%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Littelfuse80713150000
Fuse Subminiature Slow Blow Acting 3.15A 300V Radial 12.4 X 6.4 X 9.2mm Ammo KC/PSE/cULus
Littelfuse38313150000
Electric Fuse, Time Lag Blow, 3.15A, 300VAC, 100A (IR), Through Hole, TR5
Littelfuse80713150440
Electric Fuse, Time Lag Blow, 3.15A, 300VAC, 100A (IR), Through Hole
Schurter0001.2509
Fuse, Cartridge, Time Delay, 3.15 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter0001.2709.11
Fuse, Cartridge, Time Delay, 3.15 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter0001.2509.PT
Electric Fuse, Time Lag Blow, 3.15A, 250VAC, 300VDC, 1500A (IR), Through Hole, 5.4x22.5mm

Descriptions

Descriptions of Eaton S500-2.5-R provided by its distributors.

Fuse Cartridge Fast Acting 2.5A 250V Holder Cartridge 5 X 20mm Glass Cartridge
Fuse, Cartridge, Fast Acting, 2.5 A, 250 VAC, 5mm x 20mm, 0.2 x 0.79, S500
FUSE, QUICK BLOW, 2.5A; Blow Characteristic: Fast Acting; Fuse Current: 2.5A; Voltage Rating VAC: 250V; Fuse Size Metric: 5mm x 20mm; Fuse Size Imperial: 0.2" x 0.79"; Product Range: S500 Series; Breaking Capacity Current AC: 3
Fuse, Quick Blow, 2.5A; Voltage Rating Vac:250V; Fusible, Intensidad:2.5A; Capacidad De Ruptura De Intensidad Ac:35A; Tamaño Del Fusible, Métrica:5Mm X 20Mm; Tamaño Del Fusible, Imperial:0.2" X 0.79"; Rango De Producto:Serie S500 |Eaton Bussmann S500-2.5-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • S500-2-5-R