Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton S500-1-R

Fuse; Cylinder; Fast Acting; 1A; Dims 5.2x20mm; Glass; Cartridge; 250VAC; DCR 0.13 Ohms
$ 3.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton S500-1-R.

IHS

Datasheet2 pages9 years ago
Datasheet2 pages17 years ago

Newark

Electro Sonic

Jameco (USA)

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+3.19%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.20
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Fuse Miniature Slow Blow Acting 1.25A 250V Holder Cartridge 5 X 20mm Glass Carton
Littelfuse02131.25MXP
FUSE GLASS 1.25A 250VAC 5X20MM / 1.25 A 250 V AC DC Fuse Cartridge, Glass Holder 5mm x 20mm
Bel Fuse5ST 125-R
Fuse, Cartridge, Time Delay, 125 mA, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", 5ST"
Fuse Miniature Fast Acting 1.25A 250V Holder Cartridge 5 X 20mm Glass Cardboard Carton
Fuse Miniature Fast Acting 1.25A 250V Holder Cartridge 5 X 20mm Glass BSI/CCC/CSA/IMQ/SEMKO/VDE
Fuse Chip 1.25A 250V SMD Solder Pad 10.29 X 2.77 X 2.77mm T/R

Descriptions

Descriptions of Eaton S500-1-R provided by its distributors.

Fuse;Cylinder;Fast Acting;1A;Dims 5.2x20mm;Glass;Cartridge;250VAC;DCR 0.13 Ohms
Electric Fuse, Fast Blow, 1A, 250VAC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
BUSSMANN BY EATON S500-1-R. Cartridge Fuse, S500 Series, 1 A, 250 V, 5mm x 20mm, 35 A
Fuse, Cartridge, Fast Acting, 1 A, 250 VAC, 5mm x 20mm, 0.2 x 0.79, S500
Fuse, Quick Blow, 1A, 5X20Mm; Blow Characteristic:fast Acting; Fuse Current:1A; Voltage Rating Vac:250V; Fuse Size Metric:5Mm X 20Mm; Fuse Size Imperial:-; Product Range:s500 Series; Breaking Capacity Current Ac:35A; Svhc:no Svhc Rohs Compliant: Yes
COOPER BUSSMANN S500-1-R Fuse, 1A, S500, 250VAC, PK 5. More details: Fuse, 1A Fuse Amps, Indicating, S500 Series, 250VAC Voltage Rating, Fast Acting, Single Element, Body Material Glass, Nonrejection, Body Style Cylindrical, Interrupt Rating 35A at 250Vac, Length 20mm, Diameter 5mm, Functionally Equal To Ferraz/Gould GSB, Littelfuse 217, Standards CE, UL Guide JDYX2, CSA Certification, Package Quantity 5

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • S500-1-R.
  • S5001R
  • S5001R.