Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton PV-2A10F

Fuse, Cartridge, Fast Acting, gPV, 2 A, 1 kV, 10mm x 38mm, 13/32" x 1-1/2"", PV-A10"
$ 55.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton PV-2A10F.

Master Electronics

Datasheet4 pages8 years ago

IHS

TME

ARCEL Power Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.53%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-06-23
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Schurter0090.0002
Fuse, Cartridge, Fast Acting, gPV, 2 A, 1 kV, 10.3mm x 38mm, 13/32" x 1-1/2"", ASO 10.3x38"
EatonHVA-2
1KV 1KV 2A Quick fuse Cartridge 2A base mount,standard mounting,box mount 76.1mm(Length)
Littelfuse0SPF002.T
Fuse Midget Fast Acting 2A 1000V Holder Cartridge 10 X 38mm Melamine CCC/CE/UL/VDE
Schurter0090.1002
Electric Fuse, 2A, 1000VDC, 20000A (IR), Through Hole, 10.3x38mm

Descriptions

Descriptions of Eaton PV-2A10F provided by its distributors.

Fuse, Cartridge, Fast Acting, gPV, 2 A, 1 kV, 10mm x 38mm, 13/32" x 1-1/2"", PV-A10"
Electric Fuse, 2A, 1000VDC, 50000A (IR), Inline/holder, 10x38mm
Eaton Ceramic Fuse, Eaton Bussman Series, 2A 1kV DC 10mm x 38mm
Fuse Miniature 2A 1000V 2-Pin Cartridge Holder
Eaton Bussmann Photovoltaic Fuses 2AMP 1000V DC SOLAR FERRULE 10 X 38 - PV-2A10F
Bussmann PV-2A10F 2A 1000VDC Cylindrical Photovoltaic Fuse
Cylindrical fuse for photovoltaic applications: 2A - 1000V
Solar Fuse, 2A, Fast-Acting, Not Rated, Cylindrical
FUSE FAST 1KVDC 10X38MM SOLAR 2A
PV-2A10F, EATON BUSSMAN ELECTRICAL
PHOTOVOLTAIC PROTECTION 1KVDC, 2A

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PV2A10F